• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 4943F 4943193 Double sided adhesive tape 4943F Grey (L x W) 3 m x 19 mm 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 6.33)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High performing-connecting system

  • Grey
  • (L x W) 3 m x 19 mm

Technical specifications

  • Protective cover film
Product type

Double sided adhesive tape

Length

3 m

Width

19 mm

Thickness

1.1 mm

Max. temperature

+149 °C

Factory colour

Grey

Adhesive type

Acrylic

Series

4943F

Type

4943F

Content

1 pc(s)

Dim

(L x W) 3 m x 19 mm

Material thickness

1.1 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1313706 3M 4943F 4943193 Double sided adhesive tape 4943F Grey (L x W) 3 m x 19 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1313706 3M 4943F 4943193 Double sided adhesive tape 4943F Grey (L x W) 3 m x 19 mm 1 pc(s)

Information

Information 1313706 3M 4943F 4943193 Double sided adhesive tape 4943F Grey (L x W) 3 m x 19 mm 1 pc(s)

Description

3M™ VHB™ 4943FThe high-performance connection system offers optimum adaptability to the surfaces to be glued. This feature allows both thin and structured surfaces to be fully stress-free. In addition, they are characterized by good impact resistance at minus temperatures, good plasticizer resistance and a high instant adhesion. The closed-cell acrylic adhesive core forms an almost inseparable unit with the two functional adhesive surfaces. Unlike conventional foam adhesive tapes, the viscoelastic adhesive creates a permanent tension-free bond.Application:For low temperature adhesives from 0°C. For connecting: Metals, painted surfaces, painted wood, glass, ceramics and many plastics.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.