• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 4952P 4952193 Double sided adhesive tape 4952P White (L x W) 3 m x 19 mm 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 8.33)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High performing-connecting system

  • White
  • (L x W) 3 m x 19 mm

Technical specifications

  • Protection covering Paper.
Product type

Double sided adhesive tape

Length

3 m

Width

19 mm

Thickness

1.1 mm

Max. temperature

+93 °C

Factory colour

White

Adhesive type

Acrylic

Series

4952P

Type

4952P

Content

1 pc(s)

Dim

(L x W) 3 m x 19 mm

Material thickness

1.1 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1313705 3M 4952P 4952193 Double sided adhesive tape 4952P White (L x W) 3 m x 19 mm 1 pc(s)

Description

3M™ VHB™ 4952P
The high-performance connection system offers an optimal adaptability to the adhesive surfaces. This feature makes it possible that both thin, as well as structured surfaces are fully free of voltage can be connected. Additionally characterised by a good impact resistance at temperatures below freezing, a good weichmacherbstandigkeit and a high instant adhesion. The closed cell acrylat-core is with the two functional adhesive surfaces an almost inseparable unit. Due to the continuous Synthese rubber adhesive forms, unlike conventional foam adhesive tapes, a long-lasting voltage free network.
Application:
• For permanently strong connections in indoor & outdoor area
• For critical plastics and low-energy materials such as PE or PP
• For the connection of hard-PVC, ABS, acrylic, polycarbonate

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.