• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 6501QL Half mask respirator w/o filter Size: S

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Half Face Mask 6500QL

Our service for you

Technical specifications

Product type

Half mask respirator

Size

S

w/o filter

Weight

200 g

DIN standard

DIN 140

EN standard

EN 140

Factory colour

Petrol

Content

1 pc(s)

Material

Silicone

Standards

EN 140:1998

Material (details)

Silicone

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1365876 3M 6501QL Half mask respirator w/o filter Size: S

User & Safety Instructions

User & Safety Instructions 1365876 3M 6501QL Half mask respirator w/o filter Size: S

Description

The 3M™ Reusable Half Masks 6500 Series have been designed with tough and dirty work environments in mind. Available with either a standard or 3M Quick Latch - Drop Down Mechanism. 3M Quick Latch allows easy on and off as you move in and out of contaminated areas, with no need to remove your hardhat or faceshield when lowering or raising your respirator. Available in three sizes, all masks have the 3M bayonet connection system
allowing connection to a broad range of twin lightweight filters to protect against gases, vapours and particulates depending on your individual needs.

Features

  • Adjustable Head Harness Assembly, including 3M Quick Latch drop down mechanism on QL models
  • Silicone Faceseal, providing comfort and stability with a soft
  • but firm faceseal
  • Flexible bayonet system for connection to a wide range of 3M™ gas, vapour and particulate filters
  • Overmolded/Low-Profile Design Simplified cleaning and maintenance with fewer parts and crevices
  • Valve Cover Design that directs exhaled breath and moisture downward and allows for an easy positive pressure seal check
  • Advanced half mask design for a wide field of view
  • Available with 2 head cradle suspensions, a standard version, and the Quick Latch version.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.98*

What kind of Half-Mask Respirators are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)