3M Secure Click half mask with voice membrane HF-802SD size M
Our service for you
Technical specifications
Size: M
Product type
Half mask respirator
Size
M
w/o filter
Weight
0.44 kg
DIN standard
DIN 140
EN standard
EN 140
Factory colour
Black
Grey
Content
1 pc(s)
Material
Silicone
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2149838 3M HF-802SD Half mask respirator w/o filter Size: M
Description
The half masks of the 3M™ Secure Click™ HF 800 series are designed to protect effectively and comfortably against many of the common gases, vapors and particles in the industrial environment in conjunction with the corresponding filter range. They are available in three sizes and are equipped with a voice membrane to facilitate communication during work.
Low breathing resistance: Easier breathing and comfort thanks to the world's first 4-fold air flow filter system. Two dual airflow filters at the respirator together form four airflow paths for easier breathing.
Easy to use: The new 3M™ Secure Click™ series is characterized by a quick and easy filter connection. It works as easily as a safety belt. Simply align the filter into the fitting and snap it into place until you hear a click. Then you can be sure that the filters are connected correctly. The quick and easy inspection of the sealing seat at the push of a button helps to increase confidence in the secure sealing seat of the mask. The voice membrane has been developed to facilitate communication during work.
Comfort: The silicone face seal with patented, flexible nose profile is soft and offers a comfortable feel for the mask wearer. The head straps are easy to adjust and adjust. The exhalation valve helps to direct heat and moisture down.
This half mask series is used in combination with 3M™ Secure Click™ filters of the series D8000 (gases/damping filters), D3000 (particle filter) and D7000 (particle insertion filters) against a variety of gases, vapors and particles according to EN approvals.
This text is machine translated.
Features
Easier breathing with low breathing resistance thanks to the world's first 4-way air flow filter system
Unique, fast and secure Secure Click™ filter connection
The sealing seat probe at the push of a button increases confidence in the secure sealing seat of the mask
With voice diaphragm for easier communication during work
Slim filter design for a good field of view and compatibility with certain welder helmets.
Description
The half masks of the 3M™ Secure Click™ HF 800 series are designed to protect effectively and comfortably against many of the common gases, vapors and particles in the industrial environment in conjunction with the corresponding filter range. They are available in three sizes and are equipped with a voice membrane to facilitate communication during work.
Low breathing resistance: Easier breathing and comfort thanks to the world's first 4-fold air flow filter system. Two dual airflow filters at the respirator together form four airflow paths for easier breathing.
Easy to use: The new 3M™ Secure Click™ series is characterized by a quick and easy filter connection. It works as easily as a safety belt. Simply align the filter into the fitting and snap it into place until you hear a click. Then you can be sure that the filters are connected correctly. The quick and easy inspection of the sealing seat at the push of a button helps to increase confidence in the secure sealing seat of the mask. The voice membrane has been developed to facilitate communication during work.
Comfort: The silicone face seal with patented, flexible nose profile is soft and offers a comfortable feel for the mask wearer. The head straps are easy to adjust and adjust. The exhalation valve helps to direct heat and moisture down.
This half mask series is used in combination with 3M™ Secure Click™ filters of the series D8000 (gases/damping filters), D3000 (particle filter) and D7000 (particle insertion filters) against a variety of gases, vapors and particles according to EN approvals.
This text is machine translated.
Features
Easier breathing with low breathing resistance thanks to the world's first 4-way air flow filter system
Unique, fast and secure Secure Click™ filter connection
The sealing seat probe at the push of a button increases confidence in the secure sealing seat of the mask
With voice diaphragm for easier communication during work
Slim filter design for a good field of view and compatibility with certain welder helmets.
What kind of Half-Mask Respirators are you looking for?