• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 7000035286 FS 160 AW-C(VE100) Cable tie 160 mm 2.50 mm Black UV-proof 120 pc(s)

Image similar
Product type
Cable tie
Content
120 pc(s)
Cable tie length
160 mm
Cable tie width
2.50 mm
Cable tie features
UV-proof
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Tape thickness 1 mm
  • Band lock: Slot grid
  • Labeling area: None
  • Detachable cap: no.
Product type

Cable tie

Content

120 pc(s)

Factory colour

Black

Cable tie length

160 mm

Cable tie width

2.50 mm

Cable tie features

UV-proof

Gearing

Outside

Halogen-free

Yes

Material

Plastic

Max. bundle diameter

42 mm

Manufacturer part #

7000035286

Minimum holding force

110 N

Type

FS 160 AW-C(VE100)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2293238 3M 7000035286 FS 160 AW-C(VE100) Cable tie 160 mm 2.50 mm Black UV-proof 120 pc(s)

Description

The 3M Scotchflex cable ties black, UV resistant are made of polyamide 6/6, a tear-resistant nylon. Thanks to the grid lock principle, you can easily adjust any capacity. Thus, the cable ties tested according to UL E97527 are excellently suitable for bundling several cables.

This text is machine translated.