• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 7000099378 Heatshrink Black Shrinkage:4:1 1 pc(s)

Product type
Heatshrink
Heatshrink features
UV-resistant
Chemical-resistant
Content
1 pc(s)
Factory colour
Black
Shrinkage
4:1
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 35.99)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ HDT-ON thick-walled heat-shrink tubing with adhesive, black, 33/8 mm, 1 m

  • 1 pc(s)
  • Shrinkage: 4:1
  • Black

Technical specifications

Product type

Heatshrink

Factory colour

Black

Shrinkage

4:1

Heatshrink features

UV-resistant

Chemical-resistant

Content

1 pc(s)

Material

Polyolefin

Min. temperature

-55 °C

Max. temperature

130 °C

Manufacturer part #

7000099378

Halogen-free

Yes

Length

1.0 m

Type

7000099378

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3790127 3M 7000099378 Heatshrink Black Shrinkage:4:1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3790127 3M 7000099378 Heatshrink Black Shrinkage:4:1 1 pc(s)

Description

Robust and versatile - the thick-walled, halogen-free heat-shrink tubing with hot-melt adhesive.

The 3M™ heat-shrink hose HDT-AN is a thick-walled, halogen-free heat-shrink hose made of modified, radiation-cross-linked polyolefin. It is suitable for use with all plastic and ground cables both for interior linings as well as for open air and ground laying. It serves the insulation and sealing of connections of all kinds, especially as external hose for control line fittings. For better sealing it possesses an adhesive coating on the inner wall. The extremely age-resistant heat-shrinkable tubing is UV-resistant and resistant to many chemical influences. Its shrink rate is four in one and can be used in a temperature range of 55 °C to +130 °C. It is not self-extinguishing.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)