• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Adhesive strip 680-P12 Red, Yellow, Blue, Green

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

31 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 33.99 / piece)
€ 34.99
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Post-it® adhesive index standard promotion includes 4 x 50 sheets. Post-it® Index Standard for free!

  • Dimensions: 25.4 x 43.2 mm (W x H)
  • Can be labelled
  • Reusable
  • Includes 4 x 50 sheets. Post-it® Index Standard for free!
  • Material: polyester
  • Color: red, yellow, blue, green
  • 50 bl./Block
  • 12 block/Pack.
  • This text is machine translated.

Technical specifications

Product type

Adhesive strip

Factory colour

Red

Yellow

Blue

Green

No. of sheets

50 sheet

Content

12 pc(s)

Width

25.4 mm

Height

43.2 mm

Product type description

Haftstreifen Index Promotion farbig

writable

Yes

Free content

50 sheets/pads

Reusable

Yes

removable

Yes

Length

43.2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 519273 3M Adhesive strip 680-P12 Red, Yellow, Blue, Green

Description

Scope of delivery

  • 12 x 50 adhesive strips in a dispenser