• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Dual Lock SJ3550CF Hook-and-loop tape stick-on Mushroom hooks (L x W) 1 m x 19 mm Black Sold per metre

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

209 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ Dual Lock™ Flexible Snap Lock SJ3550CF, Black, 19 mm, 5.7 mm, 40 heads/cm², Outside area

  • Black, interlocking mushroom-shaped heads (40 stem density per cm²) offer a strong, reliable and permanent attachment, which can be opened and closed several times
  • Fits with rod densities of 26, type 40 or type 62 to allow for different strength combinations
  • Transparent acrylic tape sticks well on a variety of substrates, including metals, glass and plastics such as acrylic, polycarbonate and ABS
  • Strong fastener ensures an audible click, which confirms the lock
  • As an alternative to screws and bolts, this concealed closure provides a snug fit and a smooth, aesthetic appearance
  • Possesses a good temperature resistance of 104°C
  • Best suited for indoor and outdoor use

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Mushroom hooks

Hook-and-loop feature

stick-on

Factory colour

Black

Length

1 m

Width

19 mm

Content

Sold per metre

Dim

(L x W) 1 m x 19 mm

Manufacturer part #

7100279337

Type

Dual Lock SJ3550CF

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3313793 3M Dual Lock SJ3550CF Hook-and-loop tape stick-on Mushroom hooks (L x W) 1 m x 19 mm Black Sold per metre

Description

The 3M™ Dual Lock™ flexible pressure closure SJ3550CF is a convenient alternative to conventional fixing methods such as screws, nuts or bolts. It is designed to provide a durable pressure closure solution that combines with a variety of substrates, including metals, glass and plastics such as acrylic, polycarbonate and ABS. This fastener gives the adhesive a black appearance.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)