• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Dual Lock SJ3552CF Hook-and-loop tape stick-on Mushroom hooks (L x W) 1 m x 25 mm Black Sold per metre

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

59 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ Dual Lock™ Flexible Snap Lock SJ3552CF, Black, 25 mm, 5.7 mm, 26 heads/cm², Outside area

  • Black, interlocking mushroom-shaped heads (26 stem density per cm²) offer a strong, reliable and permanent attachment, which can be opened and closed several times
  • Fits with the rod densities of type 40 and type 62 to allow for different strength combinations
  • Transparent, strong adhesive tape based on acrylat adheres well to a variety of substrates, including metals and plastics such as acrylic, polycarbonate and ABS
  • Strong fastener ensures an audible click, which confirms the lock
  • As an alternative to screws and bolts, this concealed closure provides a snug fit and a smooth, aesthetic appearance
  • Possesses a good temperature resistance of 104°C
  • Best suited for indoor and outdoor use

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Mushroom hooks

Hook-and-loop feature

stick-on

Factory colour

Black

Length

1 m

Width

25 mm

Content

Sold per metre

Dim

(L x W) 1 m x 25 mm

Manufacturer part #

7100279614

Type

Dual Lock SJ3552CF

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3313798 3M Dual Lock SJ3552CF Hook-and-loop tape stick-on Mushroom hooks (L x W) 1 m x 25 mm Black Sold per metre

Description

The 3M™ Dual lock™ flexible pressure closure SJ3552CF is a convenient alternative to conventional fixing methods such as screws, nuts or bolts. It is designed to provide a durable pressure closure solution (which can be opened and closed several times) that adheres to a variety of substrates such as metals and plastics such as acrylic, polycarbonate and ABS.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)