• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M G3000CUV-GU G30CUY Hard hat EN 397, EN 50365 Yellow

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ safety helmet, Uvicator, pinlock, vented, plastic welding tape, yellow, G3000CUV-GU

  • Safety helmet for adverse application conditions, with excellent ventilation and good field of vision
  • The 3M™ Uvicator™ sensor informs you when your safety helmet has been exposed to excessive UV radiation and needs to be replaced
  • Slightly rounded design which prevents data from getting caught in cables or branches
  • The ventilation holes are distributed over a large area and provide for a better wearing comfort through a maximum air flow
  • Head band can be rotated by 180°, in order to enable a better field of view while working in cramped spaces
  • The short shield provides a better view of the top
  • Branding and logo printing options available
  • Replaceable welding band of leather or plastic
  • Option with lamp holder available
  • Approved for use at -30 °C.

Our service for you

Technical specifications

Product type

Hard hat

Factory colour

Yellow

Material

HDPE

Weight

330 g

EN standard

EN 397

EN 50365

Strap lining

Plastic

Features

incl. UV sensor

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3098780 3M G3000CUV-GU G30CUY Hard hat EN 397, EN 50365 Yellow

User & Safety Instructions

User & Safety Instructions 3098780 3M G3000CUV-GU G30CUY Hard hat EN 397, EN 50365 Yellow

Description

The 3M™ G3000 Series helmets were developed in close cooperation with industrial and forestry workers. The safety helmet is suitable for use in harsh environments where effective protection features, excellent ventilation and an optimum field of vision are required. The slim design ensures that falling objects slide freely without the helmet slipping. The slightly rounded design without sharp or protruding components, the especially comfortable interior and effortless adjustment make the G3000 unique.

This text is machine translated.

Features

  • Construction, electrical engineering, forestry, heavy & light industry, metal industry

Hints

The 3M™ G3000 Series Safety helmet offers head protection for adverse application conditions. Helmets fulfill the requirements of EN 397:212+A1:2012 with a head strap turned 180° (from rear to front)
The protective helmet is available with a pinlock or ratchet fastener and a plastic or leather sealing tape. It has a slightly rounded design that provides a good field of vision and prevents getting caught in cables or branches. It is also available as ventilation holes, which are spread over a large area and provide better comfort through maximum air flow.
The short shield provides a better upward view and a 3M™ Uvicator™ sensor informs you when your safety helmet has been exposed to excessive UV radiation and needs to be replaced. The head harness can be rotated 180° to provide a better field of view while working in confined spaces. Helmets meet the requirements of EN 397:212+A1:2012 with a head strap turned 180° (from rear to front) and electrically insulated versions meet the requirements of EN 50365:2002 for use in low-voltage systems

More interesting products

(*All information is plus legal VAT)