Datasheet 3098776 3M G3000NUV-RD G30NUR Hard hat EN 397, EN 50365 Red
User & Safety Instructions
User & Safety Instructions 3098776 3M G3000NUV-RD G30NUR Hard hat EN 397, EN 50365 Red
Description
The 3M™ G3000 Series helmets were developed in close cooperation with industrial and forestry workers. The safety helmet is suitable for use in harsh environments where effective protection features, excellent ventilation and an optimum field of vision are required. The slim design ensures that falling objects slide freely without the helmet slipping. The slightly rounded design without sharp or protruding components, the especially comfortable interior and effortless adjustment make the G3000 unique.
This text is machine translated.
Features
Construction, electrical engineering, forestry, heavy & light industry, metal industry
Hints
The 3M™ G3000 Series Safety helmet offers head protection for adverse application conditions. Helmets fulfill the requirements of EN 397:212+A1:2012 with a head strap turned 180° (from rear to front)
The protective helmet is available with a pinlock or ratchet fastener and a plastic or leather sealing tape. It has a slightly rounded design that provides a good field of vision and prevents getting caught in cables or branches. It is also available as ventilation holes, which are spread over a large area and provide better comfort through maximum air flow.
The short shield provides a better upward view and a 3M™ Uvicator™ sensor informs you when your safety helmet has been exposed to excessive UV radiation and needs to be replaced. The head harness can be rotated 180° to provide a better field of view while working in confined spaces. Helmets meet the requirements of EN 397:212+A1:2012 with a head strap turned 180° (from rear to front) and electrically insulated versions meet the requirements of EN 50365:2002 for use in low-voltage systems
Description
The 3M™ G3000 Series helmets were developed in close cooperation with industrial and forestry workers. The safety helmet is suitable for use in harsh environments where effective protection features, excellent ventilation and an optimum field of vision are required. The slim design ensures that falling objects slide freely without the helmet slipping. The slightly rounded design without sharp or protruding components, the especially comfortable interior and effortless adjustment make the G3000 unique.
This text is machine translated.
Features
Construction, electrical engineering, forestry, heavy & light industry, metal industry
Hints
The 3M™ G3000 Series Safety helmet offers head protection for adverse application conditions. Helmets fulfill the requirements of EN 397:212+A1:2012 with a head strap turned 180° (from rear to front)
The protective helmet is available with a pinlock or ratchet fastener and a plastic or leather sealing tape. It has a slightly rounded design that provides a good field of vision and prevents getting caught in cables or branches. It is also available as ventilation holes, which are spread over a large area and provide better comfort through maximum air flow.
The short shield provides a better upward view and a 3M™ Uvicator™ sensor informs you when your safety helmet has been exposed to excessive UV radiation and needs to be replaced. The head harness can be rotated 180° to provide a better field of view while working in confined spaces. Helmets meet the requirements of EN 397:212+A1:2012 with a head strap turned 180° (from rear to front) and electrically insulated versions meet the requirements of EN 50365:2002 for use in low-voltage systems