• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M G30DUW Hard hat White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ Safety helmet, Uvicator, Pinlock closure, vented, leather sealing tape, White G3000DUV-VI

Our service for you

Technical specifications

Product type

Hard hat

Factory colour

White

Weight

1000 g

Head width (max.)

62 mm

Head width (min.)

53 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2633480 3M G30DUW Hard hat White

User & Safety Instructions

User & Safety Instructions 2633480 3M G30DUW Hard hat White

Information

Information 2633480 3M G30DUW Hard hat White

Description

The G3000DUV-VI 3M™ safety helmet offers head protection with excellent ventilation for adverse application conditions.The white helmet has a pinlock latch, a leather sweat band and a slightly rounded design that provides good visibility and prevents getting caught in cables or branches. The ventilation holes are distributed over a large area and provide for a better wearing comfort through a maximum air flow. The short shield provides a better upward view and a 3M™ Uvicator™ sensor informs you when your safety helmet has been exposed to excessive UV radiation and needs to be replaced. The head harness can be rotated 180° to provide a better field of view while working in confined spaces.

This text is machine translated.

Features

  • Safety helmet for adverse application conditions, with excellent ventilation and good field of vision
  • The 3M™ Uvicator™ sensor informs you when your safety helmet has been exposed to excessive UV radiation and needs to be replaced
  • The slightly rounded design prevents cables or branches from being caught
  • The ventilation holes are spread over a large area and provide greater comfort through maximum air flow
  • The head strap can be rotated 180° to allow a better field of view when working in tight spaces
  • The short shield allows a better upward view

More interesting products

(*All information is plus legal VAT)