• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M HF-801SD Half mask respirator w/o filter Size: S

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M Secure Click half mask with voice membrane HF-801SD size s.

Our service for you

Technical specifications

  • Size: S
Product type

Half mask respirator

Size

S

w/o filter

Weight

0.44 kg

DIN standard

DIN 140

EN standard

EN 140

Factory colour

Black

Grey

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2149837 3M HF-801SD Half mask respirator w/o filter Size: S

Description

The half masks of the 3M™ Secure Click™ HF 800 series are designed to protect effectively and comfortably against many of the common gases, vapors and particles in the industrial environment in conjunction with the corresponding filter range. They are available in three sizes and are equipped with a voice membrane to facilitate communication during work.

Low breathing resistance: Easier breathing and comfort thanks to the world's first 4-fold air flow filter system. Two dual airflow filters at the respirator together form four airflow paths for easier breathing.

Easy to use: The new 3M™ Secure Click™ series is characterized by a quick and easy filter connection. It works as easily as a safety belt. Simply align the filter into the fitting and snap it into place until you hear a click. Then you can be sure that the filters are connected correctly. The quick and easy inspection of the sealing seat at the push of a button helps to increase confidence in the secure sealing seat of the mask. The voice membrane has been developed to facilitate communication during work.

Comfort: The silicone face seal with patented, flexible nose profile is soft and offers a comfortable feel for the mask wearer. The head straps are easy to adjust and adjust. The exhalation valve helps to direct heat and moisture down.

This half mask series is used in combination with 3M™ Secure Click™ filters of the series D8000 (gases/damping filters), D3000 (particle filter) and D7000 (particle insertion filters) against a variety of gases, vapors and particles according to EN approvals.

This text is machine translated.

Features

  • Easier breathing with low breathing resistance thanks to the world's first 4-way air flow filter system
  • Unique, fast and secure Secure Click™ filter connection
  • The sealing seat probe at the push of a button increases confidence in the secure sealing seat of the mask
  • With voice diaphragm for easier communication during work
  • Slim filter design for a good field of view and compatibility with certain welder helmets.

What kind of Half-Mask Respirators are you looking for?

More interesting products

(*All information is plus legal VAT)