• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M MDT-A19/6 Heatshrink + adhesive Black 19 mm 6 mm Shrinkage:3:1 1 m

Product type
Heatshrink + adhesive
Nominal inside diameter (pre-shrinkage)
19 mm
Nominal diameter (post-shrinkage)
6 mm
Heatshrink features
incl. adhesive
with partition
Content
1 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 21.99)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ MDT-A Medium-walled heat shrink tubing with adhesive, black, 19/6 mm, 1 m, small package

  • 1 m
  • Shrinkage: 3:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 19 mm

Technical specifications

Product type

Heatshrink + adhesive

Nominal inside diameter (pre-shrinkage)

19 mm

Nominal diameter (post-shrinkage)

6 mm

Factory colour

Black

Shrinkage

3:1

Heatshrink features

incl. adhesive

with partition

Content

1 m

Material

Polyolefin

Min. temperature

-55 °C

Max. temperature

+130 °C

Manufacturer part #

MDT-A19/6

Halogen-free

Yes

Length

1 m

Type

MDT-A19/6

Wall thickness (post-shrinkage)

3.3 mm

Documents & Downloads

Datasheet

Datasheet 3098731 3M MDT-A19/6 Heatshrink + adhesive Black 19 mm 6 mm Shrinkage:3:1 1 m

User & Safety Instructions

User & Safety Instructions 3098731 3M MDT-A19/6 Heatshrink + adhesive Black 19 mm 6 mm Shrinkage:3:1 1 m

Description

3M™ MDT-A Heat Shrinkable Tubing is a medium-walled heat shrink tubing line with hot melt adhesive that provides reliable performance for electrical splices, connections and terminations up to 1.0 kV, mechanical and environmental protection. MDT-A heat shrink tubing has a halogen-free cross-linked polyolefin outside wall and a factory-applied adhesive coating on the inner side.

This text is machine translated.

Features

  • Balances electrical, physical and chemical properties for various industrial applications
  • Provides shrink protection and strain relief for wires, solder joints, terminals and connections
  • Suitable as light protective cover for cable harnesses, for labeling and bundling wires and for packing components
  • Made of flexible polyolefin
  • Temperature resistant from -55 to 130 ° C.
  • Halogen-free
  • For age, UV and moisture resistant insulation of plastic and ground cables

Hints

The 3M™ MDT-A heat shrink tubing is a halogen-free medium-walled heat shrink tubing made of radiation cross-linked polyolefin with a hot-melt coating. The hot-melt adhesive penetrates in all uneven surfaces and cavities and prevents moisture penetration. The 3M™ MDT-A heat shrink hose is suitable for insulation of plastic and ground cables up to 0.6/1kV for outdoor and ground laying. The age-resistant heat-shrink tubing is UV resistant and resistant to many chemical influences. It can be used in a temperature range from 55 °C to +130 °C. Through its high shrink rate of 4.5 to one, you can measure large diameter jumps with just one hose. The 3M™ MDT-A heat shrink hose meets technical requirements according to IEC 60684 and is approved according to Lloyds Register of Shipping , certificate 95/30032(E5). It is halogen-free and RoHS compliant.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)