• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Peltor MT53H7P3E4400-EU Protective ear caps headset 33 dB 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 695.00 / piece)
€ 695.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M PELTOR LiteCom with helmet mounting LCP3

Our service for you

Technical specifications

Product type

Protective ear caps headset

SNR

33 dB

Weight

1000 g

Factory colour

Black

EN standard

EN 352-3:2002

EN 352-1:2002

EN 50581

Depth

200 mm

Height

100 mm

Width

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2149854 3M Peltor MT53H7P3E4400-EU Protective ear caps headset 33 dB 1 pc(s)

Description

3M™ Peltor™ LiteCom™ is a high-performance ear protector with built-in radio for wireless near-range communication with other LiteCom headsets and portable Two-way radios operating on the same frequency. With the noise-cancelling microphone with VOX function, you can communicate in loud environments via the hands-free function.

This text is machine translated.

Features

  • High quality
  • Comfortable
  • Powerful
  • Integrated noise-cancelling microphone
  • Sound level-dependant function for Listening to ambient noise.

What kind of Protective Ear Caps are you looking for?

More interesting products

(*All information is plus legal VAT)