• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Peltor Optime II H520B Protective ear caps 31 dB 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M PELTOR OPTIME II CAPSULE EAR PROTECTION H520B GREEN SNR 31 DB

  • Stainless steel headband distributes weight for low-pressure fit
  • Liquid/foam filled earmuff cushions
  • SNR-worth 31 dB

Our service for you

Technical specifications

Product type

Protective ear caps

SNR

31 dB

Weight

210 g

Factory colour

Green

EN standard

EN 352-1

EN 352-3:2002

Features

incl. neckband

Standards

EN 352-1

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2149868 3M Peltor Optime II H520B Protective ear caps 31 dB 1 pc(s)

Description

The 3M™ Peltor™ Optime™ II earmuffs are specially designed for high noise environments and are highly effective in attenuating extremely low frequencies. The model H520B has a neck strap with green capsules and an insulation value of SNR = 31dB. Thanks to the slim capsule design, the Optime™ II guarantees an extraordinary wearing comfort. The generous space under the capsules minimizes heat build-up and sweat formation and offers a pleasant wearing feeling even during continuous use. Additional ventilation ducts on the sealing rings ensure optimum heat dissipation. The soft, wide sealing rings are filled with a unique combination of liquid and foam and guarantee a particularly weak contact pressure while ensuring optimum sealing. A constant low contact pressure is also achieved by The Two-point suspension made of stainless steel. The headband is adjustable and fits perfectly to any shape of the head thanks to its ergonomic shape. The areas of application of the 3M™ Peltor™ Optime™ II are high noise pollution, for example in heavy industry, cement production, construction, airports, textile production, printing and agriculture. Suitable hygiene kits ensure hygienic and economical use of the earmuffs.

This text is machine translated.

Features

  • High insulation value
  • Spring steel clamp with 2-point suspension
  • variably adjustable and ergonomically shaped
  • constant contact pressure
  • Width, comfortable sealing cushions
  • Hygiene kits available
  • also available in other colors
  • good protection at high volumes
  • perfect adaptation to the shape of the head
  • Seal seat of the capsule protects against leaks
  • filled with unique combination of liquid and foam
  • Restoration of hygiene & insulation performance without new purchase
  • high security
  • comfortable & pleasant
  • Protection by secure seating of the capsule
  • Poet seat
  • high comfort
  • good heat dissipation
  • hygienic
  • economical
  • hygienic
  • Protection by secure seating of the capsule.

What kind of Protective Ear Caps are you looking for?

More interesting products

(*All information is plus legal VAT)