3M PELTOR OPTIME III CAPSULE EAR PROTECTION H540P3E BLACK SNR 34 DB
Damps noise level by up to 35 dBMinimised resonance effect through double shell technologyGenerous interior in the capsule reduces heat and moisture accumulationSoft, wide pads to reduce the pressure around the earsCushion and inserts are available as replacement kitsAvailable as styles with headband, neck strap and helmet mount, and as models in green warning colorExtremely noisy environments such as airports, power stations, ship machinery rooms and printing facilities
Our service for you
Technical specifications
Product type
Protective ear caps
SNR
33 dB
Weight
285 g
Factory colour
Black
Red
EN standard
EN 352-1
EN 352-3:2002
Features
incl. helmet mount
Standards
EN 352-1
Standards
EN 352
UKCA
yes
Variants(All information include VAT, plus shipping costs)
SNR
3M Peltor Optime III H540P3E Over-the-Head Earmuffs
User & Safety Instructions 2149872 3M Peltor Optime III H540P3E Over-the-Head Earmuffs
Description
The 3M™ PELTOR™ Optime™ III earcap protectors offer comfortable, powerful hearing protection. They are suitable Ideal for extremely loud environments, such as airports, power plants, machine rooms of ships and printers.The ear caps dampen noise level by up to 35 dB. They are characterized by a double shell technology, which minimizes the resonance in the capsule, whereby a maximum damping is achieved at high frequencies. The generous space inside the capsules helps to prevent heat and moisture build-up. The wide, soft foam pads have low contact pressure around the ears, allowing comfortable wear over long periods of time. Moreover, since the user can adjust them according to his personal wearing preferences, they increase the conformity. The ear protection is characterized by effective protective effect and highest wearing comfort.The pads and foam inserts are available in the form of hygiene kits that can be easily replaced if damaged or worn. This ensures a longer product life. The 3M™ PELTOR™ Optitime™ II earcap protectors are available in headband, neck strap, helmet mount and green warning color models.
This text is machine translated.
Features
Maximum insulation value;Twin-Cup construction;Spring steel bracket with 2-point suspension;Variable adjustable & ergonomic shape;Constant contact pressure;Width, comfortable sealing cushion;Hygienesets available;also available in other colors
Very good protection at high volumes; Double capsule structure for highest insulation power; Perfect adaptation to the head shape; sealing seat of the capsule protects against leakages; Filled with unique combination of liquid and foam; restoration of hygiene & insulation performance without new purchase; Can Be used Universally
Very high security;Comfortable & pleasant;protection by secure seat of the capsule;dense seat;Good heat dissipation;Hygienic;Economical;compatibility with other PPE
Compatibility with other PPE
Protection by secure seat of the capsule.
Description
The 3M™ PELTOR™ Optime™ III earcap protectors offer comfortable, powerful hearing protection. They are suitable Ideal for extremely loud environments, such as airports, power plants, machine rooms of ships and printers.The ear caps dampen noise level by up to 35 dB. They are characterized by a double shell technology, which minimizes the resonance in the capsule, whereby a maximum damping is achieved at high frequencies. The generous space inside the capsules helps to prevent heat and moisture build-up. The wide, soft foam pads have low contact pressure around the ears, allowing comfortable wear over long periods of time. Moreover, since the user can adjust them according to his personal wearing preferences, they increase the conformity. The ear protection is characterized by effective protective effect and highest wearing comfort.The pads and foam inserts are available in the form of hygiene kits that can be easily replaced if damaged or worn. This ensures a longer product life. The 3M™ PELTOR™ Optitime™ II earcap protectors are available in headband, neck strap, helmet mount and green warning color models.
This text is machine translated.
Features
Maximum insulation value;Twin-Cup construction;Spring steel bracket with 2-point suspension;Variable adjustable & ergonomic shape;Constant contact pressure;Width, comfortable sealing cushion;Hygienesets available;also available in other colors
Very good protection at high volumes; Double capsule structure for highest insulation power; Perfect adaptation to the head shape; sealing seat of the capsule protects against leakages; Filled with unique combination of liquid and foam; restoration of hygiene & insulation performance without new purchase; Can Be used Universally
Very high security;Comfortable & pleasant;protection by secure seat of the capsule;dense seat;Good heat dissipation;Hygienic;Economical;compatibility with other PPE
Compatibility with other PPE
Protection by secure seat of the capsule.
What kind of Protective Ear Caps are you looking for?