
Highlights & Details
3M PELTOR PREDAC hunter pulse hearing protection
- Affordable entry-level model for the hunt
Our service for you
Technical specifications
- Product type
Impact protective ear caps
- SNR
26 dB
- Weight
430 g
- Factory colour
Green
- EN standard
EN 352-1:2002
EN 352-4:2001
EN 352-6:2002
- Features
incl. jack connector
- Depth
200 mm
- Height
100 mm
- Width
150 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1538827 3M Peltor ProTac Hunter MT13H222A Impact protective ear caps 26 dB EN 352-1:2002, EN 352-4:2001, EN 352-6:2002 1 pc(s)
Information
Information 1538827 3M Peltor ProTac Hunter MT13H222A Impact protective ear caps 26 dB EN 352-1:2002, EN 352-4:2001, EN 352-6:2002 1 pc(s)
Information 1538827 3M Peltor ProTac Hunter MT13H222A Impact protective ear caps 26 dB EN 352-1:2002, EN 352-4:2001, EN 352-6:2002 1 pc(s)
Conformity certificate
Conformity certificate 1538827 3M Peltor ProTac Hunter MT13H222A Impact protective ear caps 26 dB EN 352-1:2002, EN 352-4:2001, EN 352-6:2002 1 pc(s)
Description
This text is machine translated.
Features
- Insulation value: SNR = 26 dB
- Slim profile
- Brackets
- Double shell construction
- Large, user-friendly function keys
- Headband made of stainless steel
- Active, level-dependent microphone
- Changeable ear cushions and insulation deposits (Hygieneset).
Scope of delivery
- 2 x AA batteries.
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 133.98*
What kind of Protective Ear Caps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























