
Number
Total (€ 19.99 / piece)
€ 19.99
incl. VAT
14-day return policy included
Highlights & Details
3M™ Solus™ 2000 protective glasses
- Blue/gray headband
- Scotchard™ Anti-fog/anti-scratch coating
- With foam frame
Technical specifications
- Product type
Safety glasses
- Factory colour
Blue
Grey
- Window tinting
None
- Weight
60 g
- DIN standard
DIN 166
- EN standard
EN 166
- Features
Anti-fog coating
Anti-scratch coating
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2436567 3M S2001SGAF-BGR-F Safety glasses Anti-fog coating, Anti-scratch coating Blue, Grey
User & Safety Instructions
User & Safety Instructions 2436567 3M S2001SGAF-BGR-F Safety glasses Anti-fog coating, Anti-scratch coating Blue, Grey
Description
3M™ Solus™ 2000 safety glasses, S2001SGAF-BGR-F is a sporty, stylish safety glasses with gray/door-colored, angle-adjustable ratchet brackets for a customized fit. Clear, durable polycarbonate disc with Scotchard™ Anti-fog coating for long life and better visibility. Supplied with a removable foam frame.
This text is machine translated.
This text is machine translated.































