
Number
Total (€ 15.99 / piece)
€ 19.99
-20 %
€ 15.99
incl. VAT
14-day return policy included
Highlights & Details
3M™ Solus™ 2000 protective glasses
- Blue/gray headband
- With reading strength +2.0
- Anti-fog/anti-scratch coating
Technical specifications
- Product type
Safety glasses
- Factory colour
Blue
Grey
- Window tinting
None
- Weight
1000 g
- Lens strength
+ 2.0
- DIN standard
DIN 166
- EN standard
EN 166
- Features
Anti-fog coating
Anti-scratch coating
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2436487 3M S2020AF-BLU Safety glasses Anti-fog coating, Anti-scratch coating Blue, Grey EN 166 DIN 166
User & Safety Instructions
User & Safety Instructions 2436487 3M S2020AF-BLU Safety glasses Anti-fog coating, Anti-scratch coating Blue, Grey EN 166 DIN 166
Description
3M™ Solus™ 2000 safety glasses, S2020AF-BLU is a sporty, stylish safety glasses with blue/gray, adjustable ratchet brackets for a customized fit. Anti-fog/anti-scratch coating for long life and better visibility.
This text is machine translated.
This text is machine translated.































