• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M SecureFit X5012VE-CE Hard hat EN 397, EN 12492, EN 50365 Black

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M SecureFit safety helmet X5012VE-CE black ventilated 1000V CE

Our service for you

Technical specifications

Product type

Hard hat

Factory colour

Black

EN standard

EN 397

EN 12492

EN 50365

Features

Ventilated

incl. UV sensor

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2149808 3M SecureFit X5012VE-CE Hard hat EN 397, EN 12492, EN 50365 Black

Description

The 3M™ SecureFit™ X5012VE CE safety helmet gives you secure and comfortable head protection. The hard hat is ideal for many work situations, both for high-altitude work and for applications where heavy machines are in use or where other hazards are to be expected.

Our ventilated hard hat meets the certification requirements of EN 12492 and EN 397 standards. Thanks to the special changeover system with 4-point chin strap, the safety helmet can be easily adjusted to one or the other standard, depending on the safety requirements at the workplace.

Inspired by modern climbing helmets, the borderless design allows an unobstructed view of the top. This will help to avoid potential hazards in the surrounding area. Six different settings enable the adaptation to different head shapes.

With the easily adjustable 6 point ratchet locking system the head band can be adjusted comfortably according to the requirements. The exclusive, patented 3M™ pressure distribution technology is integrated in the helmet. It not only ensures a secure fit, but also improves the wearing comfort. This technology reduces the force on the head by up to 20% compared to conventional 3M(TM) helmet straps.

This black hard hat is equipped with a patented 3M™ Uvicator™ sensor, whose color changes from red to white in case of harmful UV exposure. Under the influence of UV radiation, the helmet shell can become brittle, so that the effective protection is limited. The color change of the sensor indicates when the helmet should be replaced.

The existing notches and holders for accessories are compatible with a variety of 3M(TM) protective visors, ear caps and other accessories.

It also complies with the EN 50365 (1000 VAC) standard.

This text is machine translated.

Features

  • Safe, comfortable head protection for work at height or dangerous work in industry
  • Beam system with exclusive, patented 3M™ pressure distribution technology
  • The unique conversion system developed by 3M(TM) at the 4-point chin strap enables the change between the standards EN 12492 (mountaineering helmets) and EN 397 (industrial helmets)
  • The 6-point ratchet locking system enables the carrier to adjust the height of the helmet and the fit with several vertical adjustment options
  • The borderless design, which is oriented on the climbing helmet, allows an unobstructed view of the top.

More interesting products

(*All information is plus legal VAT)