• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M SJ 3527N Hook-and-loop strips stick-on Hook pad (L x W) 1000 mm x 15 mm Black Sold per metre

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

155 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

  • Width: 15mm
Product type

Hook-and-loop strips

Hook-and-loop technology

Hook pad

Hook-and-loop feature

stick-on

Factory colour

Black

Length

1000 mm

Width

15 mm

Content

Sold per metre

Dim

(L x W) 1000 mm x 15 mm

Manufacturer part #

3527S15

Type

SJ 3527N

Type

Loopband

Max. length sold by the metre

45 m

Documents & Downloads

Datasheet

Datasheet 533024 3M SJ 3527N Hook-and-loop strips stick-on Hook pad (L x W) 1000 mm x 15 mm Black Sold per metre

User & Safety Instructions

User & Safety Instructions 533024 3M SJ 3527N Hook-and-loop strips stick-on Hook pad (L x W) 1000 mm x 15 mm Black Sold per metre

Description

ScotchmateTM hook-and-loop fasteners comprise of two components with a self-adhesive surface, which are permanently fixed to the surface and whose connection with each other can be locked several 1000 of times. One component has a small hook, the other has a soft, flexible loop. The two sides are fastened to each other by lightly pressing them together. Typical application areas are in the automotive industry, rail vehicle construction, electronics, advertising, decorations, medical equipment as well as sports and hobbies.

Hints

Please order always a hook-and-loop band

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)