• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M WMD-16/8 Cable gland 700 mm Black 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Minimum diameter opening in the wall: 40 mm
  • On a base spiral geschrumpfter polyolefin heat shrink tubing
  • With inner adhesive
Product type

Cable gland

Inside diameter

16 mm

Length

700 mm

Content

1 pc(s)

Material

Polyolefin

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 549648 3M WMD-16/8 Cable gland 700 mm Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 549648 3M WMD-16/8 Cable gland 700 mm Black 1 pc(s)

Description

The 3M heat shrinking wall implementation of type WMD is used for sealing the telecommunications cables in walls and wall penetrations. It enables the gas and water density introduction of cables and pipes in buildings. Moreover, installation is possible as a reserve implementation to cable or pipes at a later time. The wavy surface is coated with a special gasket material, this is when you close the breakthrough opening with mortar or cement a permanent water sealing is reached. Suitable for wall walls up to 480 mm thickness.

This text is machine translated.

Scope of delivery

  • Wall bushing, cable cleaning cloth, installation instructions.

What kind of Cable Trunking are you looking for?

More interesting products

(*All information is plus legal VAT)