• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4.0 mm input socket to test probe, red KS Tools 150.1677

Product type
Adapter
Type A
Test probe
Type B
Banana jack socket 4mm
Pin Ø
4.0 mm
Connector type
Adapter
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Adapter

Type A

Test probe

Type B

Banana jack socket 4mm

Pin Ø

4.0 mm

Connector type

Adapter

Content

1 pc(s)

Manufacturer part #

150.1677

Dimensions

125.0 mm

Length

125 mm

(Ø)

4 mm

Type

1501677

Weight

10 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2736755 4.0 mm input socket to test probe, red KS Tools 150.1677

Description

• insulated• universal use• Removable test tips allow easy cable extension during testing• With 4.0 mm input socket• Can be used up to a maximum of 24V (10A)• Total length 125.0 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 245.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)