Caution! Not suitable for children under 3 years of age. Choking hazard!
Type
Ferrari Daytona SP3
Weight
8.14
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2536547 42143 LEGO® TECHNIC Ferrari Daytona SP3
Description
This Ultimate Car Concept LEGO Technic set offers an impressive construction experience for Ferrari's grown-up fans. Focus on recreating the details of the Ferrari Daytona SP3 in classic red and chrome rims. The legendary rear section and the curved lines make this model in the scale 1:8 a very special eye-catcher.With a high level of functionality, this model is a detailed replica of the real Ferrari. Features include steering, a sequential 8-speed transmission with paddle shifter, and a V12 engine with moving pistons. Just like the original, this Ferrari collector model has hinged doors on the super sports car. Open the hood to find the unique serial number that allows you to unlock special online content.The LEGO Technic Ultimate Car Concept series is a collection designed specifically for adults. These sophisticated models are a tribute to some of the world's most exclusive vehicles and terrific gifts for car fans.The super sports car in the scale 1:8 is 14 cm high, 59 cm long and 25 cm wide.Contains 3778 parts.
This text is machine translated.
Features
This 3,778-piece adult LEGO set includes a 1:8 scale sports car model that reproduces the Ferrari Daytona SP3 with fascinating detailsThe impressive features of this legendary car model include hinged doors, steering, V12 engine, 8-speed sequential transmission with shift paddles, a removable roof and shock absorbersA model designed in collaboration with Ferrari - admire the elegant design and display with the supplied decorated plate and unique serial number to unlock online content and rewardsLEGO LEGO Technic Ultimate Car Concept model: The 4th Car from this series of super sports cars for collecting, which served as a model for some of the most exclusive vehicles in the worldThe exclusive packaging also includes an attractive picture book with insights into the cooperation between the LEGO designers and Ferrari and offers a unique experience in building from start to finish Discover the world of engineering with this Ferrari LEGO Technic adult car model kit, perfect as a gift for a birthday, Christmas or any other special occasion
Hints
Caution! Not suitable for children under 3 years of age. Choking hazard!
This Ultimate Car Concept LEGO Technic set offers an impressive construction experience for Ferrari's grown-up fans. Focus on recreating the details of the Ferrari Daytona SP3 in classic red and chrome rims. The legendary rear section and the curved lines make this model in the scale 1:8 a very special eye-catcher.With a high level of functionality, this model is a detailed replica of the real Ferrari. Features include steering, a sequential 8-speed transmission with paddle shifter, and a V12 engine with moving pistons. Just like the original, this Ferrari collector model has hinged doors on the super sports car. Open the hood to find the unique serial number that allows you to unlock special online content.The LEGO Technic Ultimate Car Concept series is a collection designed specifically for adults. These sophisticated models are a tribute to some of the world's most exclusive vehicles and terrific gifts for car fans.The super sports car in the scale 1:8 is 14 cm high, 59 cm long and 25 cm wide.Contains 3778 parts.
This text is machine translated.
Features
This 3,778-piece adult LEGO set includes a 1:8 scale sports car model that reproduces the Ferrari Daytona SP3 with fascinating detailsThe impressive features of this legendary car model include hinged doors, steering, V12 engine, 8-speed sequential transmission with shift paddles, a removable roof and shock absorbersA model designed in collaboration with Ferrari - admire the elegant design and display with the supplied decorated plate and unique serial number to unlock online content and rewardsLEGO LEGO Technic Ultimate Car Concept model: The 4th Car from this series of super sports cars for collecting, which served as a model for some of the most exclusive vehicles in the worldThe exclusive packaging also includes an attractive picture book with insights into the cooperation between the LEGO designers and Ferrari and offers a unique experience in building from start to finish Discover the world of engineering with this Ferrari LEGO Technic adult car model kit, perfect as a gift for a birthday, Christmas or any other special occasion
Hints
Caution! Not suitable for children under 3 years of age. Choking hazard!