• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

42204 LEGO® TECHNIC Fast and Furious Toyota Supra MK4

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

82 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LEGO® TECHNIC

Recommended minimum age

9 years

LEGO parts

810

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Fast and Furious Toyota Supra MK4

Factory colour

Multicolour

Weight

1.044

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342167 42204 LEGO® TECHNIC Fast and Furious Toyota Supra MK4

Description

The racer from this kit for boys and girls from 9 years and above offers fans of fast and furious action fun. Build the LEGO Technic fast and furious Toyota Supra MK4 (42204) from this set with all its original details. This model of the legendary racing car has a 6-cylinder engine, a steering, a foldable bonnet and a detachable Targa hard-top. Even the two NOS bottles for the boot of the toy car must not be missing. After all, they can be seen in the exciting scenes of the first Fast and Furious film.

This Supra model car is a great gift for creative children who love the fast and Furious cars. You can also build the game set together to share the enthusiasm for the rapid action films of this series.

LEGO Technic construction toys reproduce movements realistically, in order to bring young LEGO builders closer to the world of technology. And the LEGO Builder APP takes children on an intuitive construction adventure. In the APP, children can enlarge and rotate digital 3D model views of the toy cars, save sets and follow their progress.

This text is machine translated.

Features

  • Kit with racing car for children aged 9 years and above: The LEGO Technic fast and furious Toyota Supra MK4 from this set forms one of the most legendary car of the film history in detail; Build the model and enjoy huge action fun
  • Constructable Toyota Supra model car: This toy sports car is only so bursting with details and allusions that fans of the Fast and Furious film series will be excited about; this includes the two NOS laughing gas bottles in the boot
  • Toy car with many details: Build the 6-cylinder engine, steering, foldable hood and removable Targa hard top to recreate your favorite scenes from the Fast and Furious movies
  • Building together: This LEGO kit lets families and friends experience the enthusiasm for fast and furious with each other; while building the model you will surely remember your favorite film scenes
  • Fascinating toys for children: This set is a great gift idea for creative boys and girls aged 9 and over who love Fast and Furious or LEGO Technic vehicles and cars
  • Introduction to the world of technology: LEGO Technic game sets and construction vehicles represent the movements and mechanics of the models in a realistic way, in order to bring young builders closer to the world of technology

Hints

Caution! Not suitable for children under 3 years of age. Choking hazard!
LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)