• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

42226 LEGO® TECHNIC

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

87 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® TECHNIC 42226

  • Kit WITH BMW MODEL: Let go of the LEGO® TECHNIK BMW M4 GT3 EVO racing car (42226). This BMW is a toy for children aged 11 and over who love sports cars and toy cars
  • AUTHENTIC details: Discover the realistic details of the racer from this STEM kit. The racing car has a steering, a 6-cylinder engine, folding doors and legendary BMW details
  • BUILD, PLAY, EXHIBIT: Children can build the model, play BMW with their LEGO® technology and then show the car until the next race
  • LINK TO ASPHALT LEGENDS: The set comes with a realizable code to unlock a digital version of this LEGO® Technology flasher in the online video game Asphalt Legends
  • GIFT FOR CHILDREN: This kit is a great gift for children aged 11 and over, who love toy cars and play car racing in video games
  • GRAND CONTRIBUILDING LENS: The 3D-building instructions in the LEGO® Builder APP offer an intuitive construction adventure. Children can store in the APP sets, enlarge and rotate 3D models, and see how far they are
  • DISCOVER MORE SETS: The LEGO® technology sets, which are available separately, contain vehicles and machines that move in real-life and inspire young construction fans with their realistic mechanics

Technical specifications

  • Product type: Kit
  • Recommended age in years (at least): 11 year(s) Recommended age in years (max.): 99 year(s)
  • DIMENSIONS: The toy BMW from this 747-piece set is 8 cm high, 29 cm long and 13 cm wide
Product type

LEGO® TECHNIC

Recommended minimum age

11 years

LEGO parts

747

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Factory colour

Multicolour

Depth

382 mm

Height

70.5 mm

Width

262 mm

Material

Plastic

Weight

1.11 kg

UKCA

yes

Number of pieces

747 Stück(e)

Sound effects

no

Package volume

7.056 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

1.11 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3621526 42226 LEGO® TECHNIC

Description

Enjoy a lot of gaming fun with the model car from this set for children starting from 11 years. The LEGO® Technic BMW M4 GT3 EVO racing car (42226) has many original features and is an exciting gift for car fans. Explore the steering, the 6-cylinder engine and the hinged doors. Then marvel at the legendary BMW racing paint.
The set also includes a releasable code to unlock a digital version of this LEGO Technic speed camera in the online video game Asphalt Legends. Children will build their model car with great enthusiasm and will send into many races. Do you want even more racing action? Then let the digital version of this racing car jump off in the video game.
The vehicles from LEGO Technic sets move realistically and possess a mechanism, which brings young LEGO construction enthusiasts closer to the STEM-Universum in an understandable way. The easy-to-read digital building instructions in the LEGO Builder APP make children confident. Construction fans can look at 3D-models in the APP and see how far they are with their model. The set consists of 747 parts.


This text is machine translated.

Features

  • BMW MODEL CAR SET: Launch rapidly with the LEGO Technic BMW M4 GT3 EVO racing car; the toy car for boys, girls and teenagers aged 11 and over is designed for sports car or BMW fans
  • Game Set WITH AUTHENTIC DETAILS: Discover realistic details of this STEM toy like the steering, the 6-cylinder engine and the doors that open as well as the iconic BMW design
  • BUILD, PLAY, EXHIBIT: Children can assemble the car model, then play BMW with their LEGO Technic and then show it until it's time for the next race
  • LINK TO ASPHALT LEGENDS: Contains a RETURNABLE code that can be used to unlock a digital version of this LEGO Technic racing car in the Asphalt Legends online video game
  • GAMING GIFT FOR CHILDREN: This kit is a popular birthday gift idea for boys, girls and teenagers 11 years of age and older who love building toys and racing games
  • DISCOVER MORE SETS: With the LEGO Technic series (available separately) young builders experience even more action-packed gaming fun with realistic movements and mechanisms that inspire them to discover and build

Hints

Caution! Not suitable for children under 3 years of age. Choking hazard!
LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)