• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

42225 LEGO® TECHNIC

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® TECHNIC 42225

  • Motorcycle kit: LEGO® TECHNIK Yellow Motorcycle (42225) is a kit for children aged 7 and over who like to play with vehicles
  • STEERING AND ENGINE: The toy bike has a steering and a 3-piston engine that drives the rear wheel via a chain
  • STEM Construction Tools: This kit shows children how the different parts of a motorcycle work. During construction, they not only gain insight into technical concepts, they also develop new STEM skills
  • HUGE ACTION PASS: During construction, exploration and playing with this set, the fantasy of young motorcycle fans is awakened
  • GIFT IDEA: This LEGO® Technic motorcycle is a great birthday present for children aged 7 and over
  • DISCOVER MORE SETS: The LEGO® technology sets, which are available separately, contain vehicles and machines that move in real-life and inspire young construction fans with their realistic mechanics
  • GRAND CONTRIBUILDING LENS: The 3D-building instructions in the LEGO® Builder APP offer an intuitive construction adventure and allow children's sets to store. During construction, they can enlarge and rotate 3D models, and also see and save how far they are

Technical specifications

  • Product type: Kit
  • Recommended age in years (at least): 7 year(s) Recommended age in years (max.): 99 year(s)
  • DIMENSIONS: The motorcycle from this 151-piece set is 8 cm high, 16 cm long and 6 cm wide
Product type

LEGO® TECHNIC

Recommended minimum age

7

LEGO parts

151

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Factory colour

Multicolour

Depth

157 mm

Height

61 mm

Width

141 mm

Material

Plastic

Weight

181 g

UKCA

yes

Number of pieces

151 Stück(e)

Sound effects

no

Package volume

1.35 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

181 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3621529 42225 LEGO® TECHNIC

Description

Toy bike offers children from 7 years onwards to rapid gaming fun. LEGO® Technic Yellow Motorcycle (42225) offers children lots of building fun. Then young construction fans can try out the steering and explore the 3-piston engine. This STEM kit is a great gift idea for children who love to build models and then play with vehicles.
The vehicles from LEGO Technic sets move true to reality and have a mechanics that approach young LEGO construction fans in an understandable way to the world of technology. The easy-to-read digital building instructions in the LEGO Builder APP make children confident. Construction fans can look at 3D-models in the APP and see how far they are with their model. The set consists of 151 parts.





This text is machine translated.

Features

  • MOTORCYCLE MODELING game set: The LEGO Technic Yellow Motorcycle Toy for boys and girls from 7 years old provides action-packed gaming fun for children who love fast cars
  • MOTOR-BIKE TOYS WITH STEERING AND ENGINE: This toy motorcycle has a steering and a 3-cylinder engine connected to the rear wheel by means of a chain
  • STEM TOYS: This kit shows children how the parts of a motorcycle work and provides them with a playful way to gain insights into how they work as they develop new skills
  • ACTION-PACKED toys: This children's toy inspires boys and girls and all vehicle fans when they creatively build, discover and play with their model
  • BIRTHDAY CREATIVE GIFT IDEA: This LEGO Technic motorcycle set is a popular little gift or a surprise for boys and girls aged 7 and over
  • DISCOVER MORE SETS: The separately available LEGO Technic sets contain vehicles and machines, which move realistically and inspire young builders with their realistic mechanics

Hints

Caution! Not suitable for children under 3 years of age. Choking hazard!
LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)