• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

42210 LEGO® TECHNIC 2 Fast 2 Furious Nissan Skyline GT-R (R34) speedster

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LEGO® TECHNIC

Recommended minimum age

18 years

LEGO parts

1410

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

2 Fast 2 Furious Nissan Skyline GT-R (R34) speedster

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3399966 42210 LEGO® TECHNIC 2 Fast 2 Furious Nissan Skyline GT-R (R34) speedster

Description

This adult kit will inspire the fans of the Fast & Furious film series. The LEGO Technic 2 Fast 2 Furious Nissan Skyline GT-R (R34) Flitzer (42210) from this adult construction toy brawl with cool details just like this, which mirror the spirit of the legendary hitter brilliantly.

Assemble details such as the steering and front and rear model suspension as original. Open the hood to see the 6-cylinder engine. Adjust the rear wing and try out the very first LEGO Technic drift function. Thanks to this function, the car lifts up easily in order to reproduce spectacular drifts and racing scenes. Open the doors to access the driver's seat and the 3 NOS bottles. This model is an impressive eye-catcher and a great gift for fans of the film series Fast & Furious.

The LEGO cars for collecting let the adults like themselves put to life their enthusiasm for super fast cars speed cars. The set also includes printed construction instructions. A digital version of this manual is also available in the LEGO Builder APP. The set consists of 1,410 parts.

This text is machine translated.

Features

  • Kit created from the fast & frious film series - for adults: Build the LEGO Technic 2 Fast 2 Furious Nissan Skyline GT-R (R34) speedster and use the drift function to reproduce classical film scenes
  • Authentic functions: This LEGO Technic car is full of realistic details, including the steering, front and rear suspension, folding doors, adjustable rear wing and 3 NOS bottles
  • Represent highlights from the films: The drift function (an absolute LEGO Technic novelty) lifts the construction toy with engine function, in order to make you relive impressive driving maneuvers from your favorite racing scenes
  • Collector-emitter model for car lovers with 6-cylinder engine with movable pistons: Wake-up the racing engineer, who slums in you and put together movable details of the model like the 6-cylinder engine
  • Gift for Fast & Furious Fans: This adult learning toy is a great gift for men and women and all fans who love the Nissan Skyline GT-R (R34) speedster
  • Digital instructions: A digital version of the instructions for this toy car set is available in the LEGO Builder APP
  • LEGO models for adults: LEGO adult vehicles are available separately to explore technical concepts and enjoy sophisticated construction projects

Hints

Caution! Not suitable for children under 3 years of age. Choking hazard!
LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)