• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

42663 LEGO® FRIENDS Campervan

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LEGO® FRIENDS

Recommended minimum age

7 years

LEGO parts

778

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Campervan

Factory colour

Multicolour

Type A

AMP

Type B

AMP

Weight

1.144

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3305830 42663 LEGO® FRIENDS Campervan

Description

This LEGO Friends construction and play set inspires girls and boys starting from 7 years to particularly imaginative role games. The LEGO Friends caravan (42663) is a game set with LEGO toy car that can be built, 3 minifigures and a ferret animal figure.

In this outdoor toy one finds everything, WAS young explorers need to show their own camping adventures. The friends sit in the driver's cabin and look for the perfect place in the forest. If you open the caravan, the kitchen comes out with cooking utensils and the toilet. If you press the flush and everything disappears in the drain, there is certainly a lot to giggle. A staircase leads up to the sleeping area where there is a bed for each of the 3 LEGO Friends figures. A bicycle, a picnic table with chairs, an outdoor shower and camping accessories such as a compass, wrench and binoculars are further fascinating details in this construction toy.

See other cool (sold separately) toys from the LEGO Friends Universum, where you can discover many more stories about friendship.

This text is machine translated.

Features

  • Exciting camping adventure: The mobile home from this kit also includes 3 mini-figures and a ferret, which enables girls and boys from the age of 7 to make many creative friend stories
  • LEGO mobile home with many details: When children open up their mobile home, they have access to detailed interiors; the kitchen, bedroom and living areas offer countless gaming possibilities
  • Creative gaming experience with a cool camping game set: 3 LEGO Friends mini-figures and the animal figure of a ferret make children think of many imaginative stories and role-playing games
  • A bike, a picnic table, a toilet with a working rinse, an outdoor shower and a lot of camping equipment (e.g. a binoculars, compass and wrench) invite you to play with the construction toys
  • Gift for children aged 7 and over: This toy camper is a great reward for young explorers who love toy animals and nature or like to present their own camping adventures
  • Online Series: For more creative game ideas for other separately available sets, please visit the online series LEGO Friends: The next chapter where kids get to know their friends in Heartlake City

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)