• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

42682 LEGO® FRIENDS Finnhütte, 2 play figures and a toy kitten - Doll house camping set for Glamping fun

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® FRIENDS 42682 Finnhütte, 2 play figures and a toy kitten - Doll house camping set for Glamping fun

  • Suggested Sex: Young/Girl
  • Recommended age in years of age (at least): 6 year(s)
  • Recommended age in years (max.): 99 year(s)

Technical specifications

  • DIMENSIONS: This 295-piece kit contains a cabin that is 13 cm high, 14 cm wide and 8 cm deep
Product type

LEGO® FRIENDS

Recommended minimum age

6

LEGO parts

295

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Finnhütte, 2 play figures and a toy kitten - Doll house camping set for Glamping fun

Factory colour

Multicolour

Material

Plastic

Weight

401 g

UKCA

yes

Number of pieces

295 Stück(e)

Sound effects

no

Package volume

2.858 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

401 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765438 42682 LEGO® FRIENDS Finnhütte, 2 play figures and a toy kitten - Doll house camping set for Glamping fun

Description

With the LEGO® Friends outdoors kit Glampinghütte (42682), girls and boys from 6 years can experience chic camping adventures. This cozy log cabin offers the perfect setting for children to play their own stories about nature and friendship with the characters Nova and Liann as well as the kitten Shadow.
The set contains everything WAS you need for stories inside and outside: Mountain bike and helmet, beds for each of the characters, a small kitchen and garden. And of course, no glamping trip would be complete without snacks, drinks, pet food, lamp, plant, Watering can, carpet, camera and mobile phone with map. This camping game set is a cute gift for nature lovers, as well as girls and boys who like to play role games, or for every child who has fun in creative storytelling. The LEGO Builder APP gives children an intuitive building experience with their 3D instructions. In the APP, fans can zoom in and rotate 3D models and view (and save) how far they are.

GLAMPING-PUPPENHAUS-Bausset: Children over 6 years can make their own camping adventures in the open with the LEGO® Friends kit Glampinghütte (42682)
THE HOLIDAY AWAITS: Build, explore and play realistic adventures with the detailed Finnhut, which is equipped with beds, kitchen, garden with plants and mountain bike
Role play figures: Children can enjoy playing with the characters Nova and Liann and their cute pet, the Shadow kitten
MANY ACCESSORIES: This game set offers countless possibilities, with snacks, drinks, animal feed, beds, a lamp, a plant, a watering can, a carpet, a camera and a mobile phone with a card
GIFT IDEA FOR GIRLS AND BOYS: This children's camping toy is a great fun for little builders who love nature, animals and creative games
FIND MORE FRIENDS: Discover even more role playing toys with other sets (sold separately) and the online series LEGO® Friends: The next chapter in which children get to know the characters from Heartlake City
HELPFUL HELPERS: Follow the digital building instructions in the LEGO® Builder APP, which allows children to develop new skills while saving their sets, increasing and rotating 3D models and tracking their progress

This text is machine translated.

Features

  • GLAMPING PUPPET HOUSE Bausset: Girls and boys from 6 years can play their own camping adventures in the open with the LEGO Friends set GLAMPING hut
  • THE HOLIDAY AWAITS WITH THE OUTDOOR TOY FOR CHILDREN: Build, explore and play realistic adventures with the detailed Finnhut, which is equipped with beds, kitchen, garden with plants and mountain bike
  • WITH LEGO MINIFIGURES: Children can enjoy playing with the characters Nova and Liann and their cute pet, the Shadow kitten
  • PLENTY OF ACCESSORIES: This game set offers countless possibilities, with snacks, drinks, pet food, beds, a lamp, a plant, a watering can, a carpet, a camera and a mobile phone with a card
  • GIFT IDEA FOR GIRLS AND YOUNG: This outdoor toy provides great fun for small construction fans who love nature, animals and creative playing
  • FIND MORE FRIENDS: Discover more role-playing sets (sold separately) and the online series LEGO Friends: The next chapter to learn about the characters from Heartlake City
  • USEFUL HELPERS: With the LEGO Builder APP, children follow digital construction instructions, save sets, zoom and rotate 3D models and track their construction progress

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)