• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

42704 LEGO® FRIENDS The Grand Hotel of Heartlake City; set with 6 characters and 2 cats

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® FRIENDS 42704 The Grand Hotel of Heartlake City; set with 6 characters and 2 cats

  • Suggested Sex: Young/Girl
  • Recommended age in years of age (at least): 9 year(s)
  • Recommended age in years (max.): 99 year(s)

Technical specifications

  • DIMENSIONS: The model from this 1,406-piece set is 29 cm high, 35 cm wide and 16 cm deep
Product type

LEGO® FRIENDS

Recommended minimum age

9

LEGO parts

1406

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

The Grand Hotel of Heartlake City; set with 6 characters and 2 cats

Factory colour

Multicolour

Material

Plastic

Weight

2.38 kg

UKCA

yes

Number of pieces

1406 Stück(e)

Sound effects

no

Package volume

17.055 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

2.38 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765446 42704 LEGO® FRIENDS The Grand Hotel of Heartlake City; set with 6 characters and 2 cats

Description

Discover a colorful creative world with LEGO® Friends The hotel of Heartlake City (42704) – a set for girls and boys aged 9 and over. This doll's house set is full of details and contains 6 game figures and 2 cats for creative playing. Experience how the hotel comes to life as children try out the interactive elements such as a revolving door, two working elevators and a revolving dance floor. Create stories for the characters as they visit the reception, lobby and dining room and then walk up into the two bedrooms and bathroom. The wedding location is elegantly decorated with a flower arch and two small ring bearers, and the celebration continues on the top floor where there is space for dancing and music. This role-play toy is a great gift for girls and boys who love role-playing games and like to let their imagination run free. The easy-to-read digital building instructions in the LEGO Builder APP make children confident. Construction fans can enlarge and rotate 3D models in the APP and see how far they have been with their model.

DETAILE PUPPENHOUSE BASISTEIN: Take children from 9 years and above to the LEGO® FRIENDS GRAND HOTEL in Heartlake City (42704), where girls and boys can discover beautiful rooms and great features
FUNCTIONAL LIFTS: Use the elevators to help guests explore all areas of this elegant hotel, including the rooms, lobby, bathroom and party area with revolving dance floor
6 FRIENDLY CHARACTERS: The characters Liann, Paisley, Oly, Astrid, Petch and Valentine as well as 2 cats offer children a whole series of characters with which they can play different scenes, including a wedding
Party ACCESSORIES: Stimulates creative playing with a toy camera, keys, wedding rings, bouquet of flowers, a cake, a luggage rack and much more
GIFT IDEA: This doll's house is a great birthday present for girls and boys who like to play imaginative and tell stories
FIND NEW FRIENDS: Discover more fantasy toys (sold separately) and the online series LEGO® FRIENDS: The next chapter in which children get to know the characters from Heartlake City
HELPFUL HELPER: Discover the digital 3D building instructions in the LEGO® Builder APP, which let children develop new skills. In the APP, children can store sets, enlarge and rotate 3D models, and track how far they are

This text is machine translated.

Features

  • DETAILE PUPPENHOUSE TOYS: Children aged 9 years and over discover many rooms, loving details and exciting features for creative role-playing games at the LEGO Friends Grand hotel in Heartlake City
  • KIDS' TOYS WITH FUNCTIONAL LIFTS: Children use the lifts to explore all areas of the hotel, from rooms and lobby to bathroom and party area with rotating dance floor
  • 6 LEGO CHARACTERS: The figures Liann, Paisley, Oly, Astrid, Petch and Valentine, as well as 2 cats, offer children a whole range of characters to play different scenes, including a wedding
  • Party KIT: Stimulates creative playing with a toy camera, keys, wedding rings, bouquet of flowers, a cake, a luggage rack and much more
  • BEAUTIFUL GIFT IDEA: This LEGO doll house is a nice gift for girls and boys who like to play imaginative and tell their own stories
  • FIND NEW FRIENDS: Discover more fantasy toys (sold separately) and the online series LEGO Friends: The next chapter with the LEGO characters from Heartlake City
  • USEFUL HELPERS: In the LEGO Builder APP, children use digital 3D building instructions, save sets, zoom and rotate 3D models and track their construction progress

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)