• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

42690 LEGO® FRIENDS Kit with 2 game figures, frog and squirrels

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® FRIENDS 42690 Kit with 2 game figures, frog and squirrels

  • Suggested Sex: Young/Girl
  • Recommended age in years of age (at least): 6 year(s)
  • Recommended age in years (max.): 99 year(s)

Technical specifications

  • DIMENSIONS: The model from this 116-piece set is 12 cm high, 12 cm wide and 6 cm deep
Product type

LEGO® FRIENDS

Recommended minimum age

6

LEGO parts

116

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Kit with 2 game figures, frog and squirrels

Factory colour

Multicolour

Material

Plastic

Weight

150 g

UKCA

yes

Number of pieces

116 Stück(e)

Sound effects

no

Package volume

1.239 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

150 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765439 42690 LEGO® FRIENDS Kit with 2 game figures, frog and squirrels

Description

Organize a Party in the forest with this LEGO® Friends Forest tea party (42690) – a great gift for girls, boys and nature lovers aged 6 and over. Children can have hours of fun with friends Aliya and Paisley while drinking these tea and spending time with Hopper, Frog, Far, Squirrel, and Snail.
Every hour of play becomes something special through a lot of accessories for the tea hour: Toy food, a teapot, a lamp, a basket, mushrooms, Blackberry berries and much more. There is even a fairy door – maybe someone is hiding behind it? Round off the Party atmosphere with 4 mushroom-design chairs, which you set up around a rotating turntable, where cakes and cupcakes are served. The LEGO Builder APP gives children an intuitive building experience with their 3D instructions. In the APP, fans can zoom in and rotate 3D models and view (and save) how far they are.

TEE-Party-SET: With the LEGO® FRIENDS tea party in the forest (42690), children aged 6 and over can invent endless stories with 2 characters, animals and all kinds of accessories
DETAILED NATURAL SCENERY: Girls and boys can sink completely into the forest scene, which is rich in mushrooms, plants and stones, with a tree and even a small fairy door that leads to a secret hiding place
ROLLETING GAMIFIGURES: Kids will enjoy playing with the characters Aliya and Paisley together with a friendly frog, a squirrels and a snail, as well as accessories such as a lantern and an acorn
ACCESSORIES FOR STORYTELLERS: Deck the table for the tea session with a cake and cupcakes on a rotating tray, a teapot and cups, 4 chairs in mushroom design, a basket, blackberries and much more
GIFT IDEA FOR CHILDREN: This set is a lovely Christmas or birthday present for girls, boys and all nature lovers who like to play with their imagination
FIND MORE FRIENDS: Discover more creative game sets (sold separately) and the online series LEGO® Friends: The next chapter in which children will learn about the characters from Heartlake City
HELPFUL HELPERS: Follow the digital building instructions in the LEGO® Builder APP, which allows children to develop new skills while saving their sets, increasing and rotating 3D models and tracking their progress

This text is machine translated.

Features

  • TEE Party TOY: With the LEGO Friends kit tea party in the forest children aged 6 years and over can invent their own stories with 2 characters, animals and accessories
  • MODELING SET WITH A BEAUTIFUL NATURAL BACKDROP: Children immerse themselves in a forest scene with mushrooms, plants and stones, including tree and small fairy door to a secret hiding place
  • LEGO CHARACTERS FOR ROLE PLAY: Children play with Aliya and Paisley as well as frog, squirrels and snail and discover accessories such as lantern and acorn
  • STORY NARRATOR ACCESSORIES: Cover the LEGO table with cakes, cup cakes on a rotating tray, teapot and cups, as well as mushroom chairs, basket and blackberries for creative stories
  • GIFT FOR CHILDREN: This game set is a beautiful gift idea for girls, boys and all who love nature and imaginative playing with friends or siblings
  • FIND MORE FRIENDS: Discover more creative game sets (sold separately) and the online series LEGO Friends: The next chapter with the characters from Heartlake City
  • USEFUL HELPERS: With the LEGO Builder APP, children follow digital construction instructions, save sets, zoom and rotate 3D models and track their construction progress

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)