• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

42705 LEGO® FRIENDS Cozy cabin in the autumn forest; 4 characters, a dog and a squirrels

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® FRIENDS 42705 Cozy cabin in the autumn forest; 4 characters, a dog and a squirrels

  • Suggested Sex: Young/Girl
  • Recommended age in years of age (at least): 9 year(s)
  • Recommended age in years (max.): 99 year(s)

Technical specifications

  • DIMENSIONS: The toy cabin from this 1,229-piece set is 24 cm high, 32 cm wide and 28 cm deep
Product type

LEGO® FRIENDS

Recommended minimum age

9

LEGO parts

1229

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Cozy cabin in the autumn forest; 4 characters, a dog and a squirrels

Factory colour

Multicolour

Material

Plastic

Weight

1.89 kg

UKCA

yes

Number of pieces

1229 Stück(e)

Sound effects

no

Package volume

12.792 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

1.89 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765447 42705 LEGO® FRIENDS Cozy cabin in the autumn forest; 4 characters, a dog and a squirrels

Description

Discover the magic of the forest with the LEGO® Friends Playhouse Set Comfortable cabin in the autumn forest (42705) – a creative gift idea for girls and boys aged 9 and over. This toy kit, which brings the forest to life, allows children to walk with the characters in the forest, watch wild animals and tell stories about the campfire. The characters Autumn, Aliya, Leo and Zac, the bitch Daisy, the squirrels far and other forest animals offer countless possibilities for creative storytelling. This model combines nature and architecture and is therefore an ideal piece of decoration for every children's room, if you don't play with it at all. Discover the details of the interiors, including kitchen, living room, bedroom and much more. There is even a fireplace with movable flames and a hide for a dog's bone.
The LEGO Builder APP gives children an intuitive building experience with their 3D instructions. In the APP, fans can zoom in and rotate 3D models and view (and save) how far they are.

SPIELHÜTTEN-BASESET: Take children from 9 years and above on a forest adventure, with which you can assemble and play the LEGO® FRIENDS Home Kit in the autumn forest (42705)
ENCOURAGES ROLE PLAY: Promote the children's narrative skills while observing wildlife with the characters, roast marshmallows and explore nature. With forest animals and hot spring
4 LEGO® FRIENDS FIGURES: Small builders can experience a lot of fun with the role playing characters Autumn, Aliya, Leo and Zac as well as a dog and a squirrel
ACCESSORIES FOR YOUR OWN STORIES: Invent hours of exciting adventures with tandem bikes, binoculars, hotdogs, sandwiches, camera, Wooden sheetrock, hot chocolate and much more
GIFT IDEA FOR CREATIVE CHILDREN: This set is a great birthday present for girls and boys who love nature and love to play fantastically
FIND MORE FRIENDS: Discover more imaginative sets of games (sold separately) and the online series LEGO® Friends: The next chapter in which children get to know the characters from Heartlake City
HELPFUL HELPERS: Follow the digital building instructions in the LEGO® Builder APP, which allows children to develop new skills while saving their sets, increasing and rotating 3D models and tracking their progress

This text is machine translated.

Features

  • GAMES BASESET: Children over 9 years build the LEGO Friends Cosy hut in the autumn forest and then experience creative adventures and imaginative role-playing games in nature
  • CHILDREN'S TOYS FOR ROLE-PLAYING GAMES: Children develop their narrative skills, observe wildlife with the characters, roast marshmallows and explore nature with forest animals and hot spring
  • 4 LEGO Friends FIGURES: With Autumn, Aliya, Leo and Zac as well as dog and squirrels, children experience varied stories and create their own adventures
  • A KIT WITH A LOT OF ACCESSORIES: Children experience hours of adventure with tandem bikes, binoculars, snacks, cameras, wooden slats and hot chocolate, always inventing new stories
  • GIFT IDEA FOR CREATIVE CHILDREN: This game set is a great gift for girls and boys who love nature and love to play fantastically
  • FIND MORE FRIENDS: Discover more imaginative game sets (sold separately) and the online series LEGO Friends: The next chapter with the LEGO characters from Heartlake City
  • USEFUL HELPERS: With the LEGO Builder APP, children follow digital construction instructions, save sets, zoom and rotate 3D models and track their construction progress

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)