• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

43288 LEGO® DISNEY

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® DISNEY 43288

  • Kit WITH FLOWERS: This kit for Tim Burtons The Nightmare Before Christmas offers children aged 9 years and above who like fantasy design, many possibilities to play with the figures and exhibit the model
  • FANTASTIC GAMING EXPERIENCE: Sally's flower pot (43288) is a construction toy with 2 LEGO® ǀ Disney characters, a flower pot made of LEGO bricks, 2 flowers that can be built and a hidden game room
  • IN THE POT IS A SURPRISE: Open the flower pot and discover the hidden kitchen where Sally can brew her magic POTIONS. A basket, a buildable table, a small flower, a spoon and a boiler make children play creatively
  • FIGURES AND FUNCTIONS: In addition to the LEGO® ǀ Disney Figure Sally and the black kitten, the kit also includes 3 graphic stickers and a flower. 3 of the 5 petals fit into Sally's outfit
  • GIFT IDEA: This LEGO® ǀ Disney construction toy is a great gift idea for children and film fans aged 9 and over who love Tim Burton's The Nightmare Before Christmas
  • DISCOVER MORE CREATIVE SETS: Combine this decorative flower pot with other imaginative (separately available) LEGO® toys and LEGO ǀ Disney kits from this theme world to experience even more building and gaming fun
  • GRAND CONTRIBUILDING LENS: The digital building instructions in the LEGO® Builder APP offer an intuitive construction adventure. Children can store in the APP sets, enlarge and rotate 3D models, and see how far they are

Technical specifications

  • Product type: Kit
  • Recommended age in years (at least): 9 year(s) Recommended age in years (max.): 99 year(s)
  • DIMENSIONS: The flowerpot is folded up from this 346-part LEGO® ǀ Disney construction and play set is 27 cm high, 12 cm wide and 10 cm deep
Product type

LEGO® DISNEY

Recommended minimum age

9

LEGO parts

346

Warning:

Attention. Nnot suitable for children under 36 months. Contains small parts.

Factory colour

Multicolour

Depth

262 mm

Height

59 mm

Width

282 mm

Material

Plastic

Weight

498 g

UKCA

yes

Number of pieces

346 Stück(e)

Sound effects

no

Package volume

4.359 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

498 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3621512 43288 LEGO® DISNEY

Description

LEGO® ǀ Disney Sally's Flower Pot (43288) has plenty of surprises for children aged 9 and over. This kit for Tim Burtons The Nightmare Before Christmas contains 2 LEGO ǀ Disney characters: Sally and a black kitten invite you to play. Also a flower pot, 2 flowers made of LEGO stones, hidden rooms and graphic stickers on and in the pot offer a lot of fun. Inside there is a basket, a boiler and a table that can be built. After playing, you can safely store the two figures in the flower pot.
This construction toy is a cool birthday or Christmas present for children aged 9 and over. Place this flower pot together with other LEGO ǀ Disney toys, which are available separately, in order to show your collection to all. This model offers a lot of fantastic possibilities to let the children play imaginative.
The easy-to-read digital building instructions in the LEGO Builder APP make children confident. Construction fans can look at 3D-models in the APP and see how far they are with their model. The set consists of 346 parts.





This text is machine translated.

Features

  • Kit WITH ARTIFICIAL FLOWERS: Children and fans of Tim Burtons The Nightmare Before Christmas will love to build movie scenes with this LEGO Disney Sally's flower pot game set for girls and boys aged 9 and over
  • STONE FLOWERS WITH LEGO FIGURES: With a foldable flower pot with 2 decorative art flowers and hidden spaces, as well as a Disney Sally mini doll and a black cat figure
  • SURPRISE INSIDE: Open the LEGO flower pot to discover a hidden kitchen in which Sally brews her potions, with basket, bauble table, small flower, spoon and kettle for roleplaying
  • DIY DECORATIVE FOR CHILDREN'S ROOM: The colorful 3D model can be displayed open or closed and looks great in the children's room on a shelf or desk as a plant decoration
  • DISNEY GIFT IDEA: This creative LEGO Disney set is a popular birthday gift for girls and boys aged 9 and over, as well as adult fans of The Nightmare Before Christmas
  • DEFINITING MORE BASITPASS: Expand the adventure by combining this artificial flower decoration with other kits from the LEGO Disney range of construction toys (all sold separately)
  • A MODERN WAY TO BUILD: The LEGO Builder APP guides children with interactive 3D building instructions so they can store sets, track their construction progress and explore models in detail

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)