• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

6589987 LEGO® DISNEY Pixar Toy Story: Slinky book supports (43301); sweet roof for adults

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® DISNEY 6589987 Pixar Toy Story: Slinky book supports (43301); sweet roof for adults

  • The popular dog from this kit is a great gift for fans of the Disney and Pixar films
  • Slinky from Toy Story is a great room decoration that can also serve as a book support
  • Slinky can be exhibited with or without the books, turn his head and open his muzzle
  • This LEGO® ǀ Disney and Pixar kit hides some surprises
  • The dagger is an excellent gift idea for adult dog fans
  • Part of a series of Disney movie characters made of LEGO® bricks for collection and exhibition
  • Download the LEGO® Builder APP with interactive 3D assembly instructions
  • The Linky-book supports from this 1,311-part kit are 43 cm wide

Technical specifications

  • DIMENSIONS: This 1,311-piece Disney and Pixar Toy Story room decoration represents Slinky. With fixed books the Dagger book supports are 20 cm high, 43 cm wide and 14 cm deep
Product type

LEGO® DISNEY

Recommended minimum age

18

LEGO parts

1311

Warning:

Attention. Nnot suitable for children under 36 months. Contains small parts.

Type

Pixar Toy Story: Slinky book supports (43301); sweet roof for adults

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639324 6589987 LEGO® DISNEY Pixar Toy Story: Slinky book supports (43301); sweet roof for adults

Description

Show your enthusiasm for fantasy characters and the films of Disney and Pixar with LEGO® ǀ Disney and Pixar Toy Story: Slinky book supports (43301). This decorative lid for adult fans from 18 years of age represents Slinky with rotating head, cloth ears and movable paws as well as 2 books that can be fastened to the dog or stand alone. In the books, Easter Eggs await you: In the back of the smaller book there is a feature that reveals the LEGO ǀ Disney and Pixar character Slinky. The larger book has 2 functions: Turn the knob to reveal the minifigure woody, or take a part of the cover off to find further surprises inside. This sweet dazzle is a great birthday or Christmas present for dog fans. The decoration for the living room or office shows your enthusiasm for the characters from Toy Story by Disney and Pixar. And the LEGO Builder APP lets you save all your sets in one place and enlarge and rotate 3D models while building. It also shows you how far you have been. The set consists of 1,311 parts.

This text is machine translated.

Features

  • PLAYABLE DISNEY AND PIXAR COLLECTOR ITEM: This kit for the successful Disney and Pixar Toy Story film series lets grown-up fans show their enthusiasm for the films and the figure
  • DECORATIVE BOOK SUPPORTS: Toy Story. The LEGO® ǀ Disney and Pixar character is celebrated with 2 books and 2 minifigures 43301
  • Writing table DEKO: This kit allows you to display Slinky in 2 variants. You can put the lid on your own or attach it to the books made of LEGO bricks. Head, tail and paws can be moved a bit
  • SURPRISES AND FEATURES: The book titles are Pixar short films. The elements stacked in a book represent other characters. Turn the knob, the spine of the book can be pulled out to reveal further surprises
  • GIFT IDEA FOR dog fans: These LEGO® ǀ Disney and Pixar dagger book supports are a great gift idea for adult film fans who love Toy Story
  • BUILD AND EXPLACE: This desk decor is part of a whole series of separately available Disney figures for collection. Adult fans who like to collect sets and love creative activities will be delighted
  • 3D BUILDING INSTRUCTIONS: Get a new build experience with the digital building instructions in the LEGO® Builder APP. You can save sets in the APP, zoom in and rotate a 3D model, and see how far you've been with your model

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)