• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

43296 LEGO® DISNEY Toy stitch and "snump" fish

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® DISNEY 43296 Toy stitch and "snump" fish

  • Suggested Sex: Young/Girl
  • Recommended age in years of age (at least): 9 year(s)
  • Recommended age in years (max.): 99 year(s)

Technical specifications

  • DIMENSIONS: Stitch out of this 713-part construction set is 19 cm large
Product type

LEGO® DISNEY

Recommended minimum age

9

LEGO parts

713

Warning:

Attention. Nnot suitable for children under 36 months. Contains small parts.

Type

Toy stitch and "snump" fish

Factory colour

Multicolour

Material

Plastic

Weight

828 g

UKCA

yes

Number of pieces

713 Stück(e)

Sound effects

no

Package volume

5.655 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

828 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765449 43296 LEGO® DISNEY Toy stitch and "snump" fish

Description

LEGO® | Disney Stich and Scrump (43296) is a kit that gives fans 9 years and over great moments with the whole family. The game set for the Disney movies with Lilo & Stitch contains 2 LEGO | Disney characters. The larger stitch and the smaller scrum, made up like a plush animal, make the model made of LEGO bricks a decorative eye-catcher. Cool details make children show creative stories. The ukulele fits in the hands of stinging and the bass rock can be placed around its waist. After playing you can display the characters next to the other separately available LEGO | Disney models and create a imaginative decoration for the children's room. This construction toy is a creative birthday or Christmas gift for children aged 9 and over. The function "Build together" in the LEGO Builder APP lets other children participate in the creative fun.

Building set WITH DISNEY FIGURES: Children can make stitch and scrum (43296) from the Disney film Lilo & Stitch and can use it for many stories
2 DETAILED FIGURES: The set offers a demanding and rewarding construction experience with 2 LEGO® | Disney figures. Children can build a larger version of stitch and the smaller "plush animal" scrum from LEGO bricks
STICK ROOM DECOR: Build a cool Disney souvenir for the children's room. Bring the arms, head, ears and the hands of prick in the right position to create a special eye-catcher for the shelf or for the bedside table
ACCESSORIES FOR EVEN MORE Game fun: Plug the ukulele into your hands and set it up the bass rock around your waist to play movie scenes or to represent new stories
DISNEY GIFT IDEA: This LEGO® Set is a great gift for kids aged 9 and over who love the Disney film series Lilo & Stich
MORE CREATIVE MODELS: Add these characters to an existing collection or discover more imaginative (sold separately) LEGO® | Disney toys
BUILD TOGETHER: The LEGO® Builder APP offers a great community experience where everyone can build part of the set with their own smart devices

This text is machine translated.

Features

  • TOYS WITH DISNEY CHARACTERS: Kids can make stitches and scrum from the Disney film Lilo & Stitch, exhibit and use for many role-playing games
  • 2 LEGO FIGURES: The game set offers an equally demanding as well as rewarding building experience with 2 Disney characters; children can build a larger version of stitch and the smaller "plush animal" scrum from LEGO bricks
  • STICH DIY DECO: Build a cool Disney souvenir for the children's room, bring the arms, head, ears and hands of stitches into the right pose to create a special eye-catcher for the shelf
  • ACCESSORIES FOR EVEN MORE fun: Plug LEGO stitch the ukulele in your hands and place the bass rock around your waist to play film scenes or to represent new role games
  • DISNEY GIFT FOR GIRLS AND YOUNG: This LEGO set is a popular gift for children aged 9 and over who love the Lilo & Stich series
  • EVEN MORE CREATIVE 3D PUZZLES: Add these figures to an existing collection or discover more imaginative (separately available) LEGO / Disney toys
  • KIT TO BUILD TOGETHER: The LEGO Builder APP offers a great community experience where everyone can build part of the set using their own smart devices

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)