• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

6589993 LEGO® DISNEY Toy Story 5 Blazes horse ranch (43304); Kit with barn, game set with Woody and Jessie

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® DISNEY 6589993 Toy Story 5 Blazes horse ranch (43304); Kit with barn, game set with Woody and Jessie

  • Kit with barn and starter components for fans of Toy Story 5 by Disney and Pixar
  • Barn, playhouse, horse dome and 6 LEGO® ǀ Disney and Pixar figures
  • Construction toys with foldable barn gates and swinging swings at the tree
  • Disney and Pixar figures: Woody, Jessie, Bullseye and 3 other characters
  • This cool gift lets the small children play fantastically and then display the model
  • LEGO® kits for children 4 years and older present construction fans a great game universe
  • Download the LEGO® Builder APP with interactive 3D assembly instructions
  • The barn from this 209-piece construction set is 13 cm high

Technical specifications

  • DIMENSIONS: With an attached arcade, the barn from this 209-piece LEGO® ǀ Disney and Pixar construction and play set is 13 cm high, 22 cm wide and 7 cm deep
Product type

LEGO® DISNEY

Recommended minimum age

4 years

LEGO parts

209

Warning:

Attention. Nnot suitable for children under 36 months. Contains small parts.

Type

Toy Story 5 Blazes horse ranch (43304); Kit with barn, game set with Woody and Jessie

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639323 6589993 LEGO® DISNEY Toy Story 5 Blazes horse ranch (43304); Kit with barn, game set with Woody and Jessie

Description

LEGO® ǀ Disney and Pixar Toy Story 5 Blaze’s horse ranch (43304) invites children from 4 years of age to many Western adventures. The construction and game set for Toy Story 5 offers a lot of gaming fun with 6 LEGO ǀ Disney and Pixar figures. The minifigures Woody and Jessie, the PFERD bullseye, Blaze's pig, a pony and a winged PFERD invite you to play. There is a barn with gates, a hay floor, a playhouse, a vegetable bed, a cattle potions and a swing with a hidden time capsule on the tree. This construction toy is a great Toy Story birthday or Christmas gift for children aged 4 and over. Build the model and combine it for more gaming fun with other separately available LEGO ǀ Disney construction toys. A colorful picture instructions, large starter-components and separate bags with the stones for each model let the children build and play quickly. In the LEGO Builder APP with understandable digital instructions the children can enlarge and rotate 3D models and see how far they have been with their model. The set consists of 209 parts.

This text is machine translated.

Features

  • Kit FOR TOY STORY 5: This construction and game set for horse fans lets the children starting from 4 years play especially creative, after they have put together the models easily and quickly with the help of the starter components
  • BARN, PLAYHOUSE AND SWING ON THE TREE: Blaze’s horse ranch (43304) includes 6 LEGO® ǀ Disney and Pixar figures, a barn with folding gates, a swing on the tree, a playhouse and a horse cobble
  • Kit WITH FUNCTIONS: The horse dome fits in front of or next to the barn, the barn gates can be opened, on the swing at the tree Woody and Jessie can sit and there is a hidden time capsule to discover
  • DETAILS AND FIGURES: The set includes the LEGO® ǀ Disney and Pixar figures woody, Jessie, the PFERD bullseye, Blaze's pig, a pony and a winged PFERD with removable wings
  • TOY STORY GIFT IDEA: This LEGO® ǀ Disney and Pixar construction toy is a great gift for kids and movie fans aged 4 and over who love the Toy Story Universum
  • Building toys FOR young CHILDREN: LEGO® sets for young construction fans aged 4 years and older present an Universum full of age-appropriate figures from film and television and with many role models from everyday life
  • GRAND CONTRIBUILDING LENS: The 3D-building instructions in the LEGO® Builder APP offer an intuitive construction adventure. Children can store in the APP sets, enlarge and rotate 3D models while building, and see how far they are

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)