• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

43295 LEGO® DISNEY Princess Jasmine's jewel case with fly carpet and figures Aladdin and Jasmin

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® DISNEY 43295 Princess Jasmine's jewel case with fly carpet and figures Aladdin and Jasmin

  • Suggested Sex: Young/Girl
  • Recommended age in years of age (at least): 6 year(s)
  • Recommended age in years (max.): 99 year(s)

Technical specifications

  • DIMENSIONS: The jewel case in this 458-piece kit is 11 cm high, 17 cm wide and 10 cm deep
Product type

LEGO® DISNEY

Recommended minimum age

6

LEGO parts

458

Warning:

Attention. Nnot suitable for children under 36 months. Contains small parts.

Type

Princess Jasmine's jewel case with fly carpet and figures Aladdin and Jasmin

Factory colour

Multicolour

Material

Plastic

Weight

618 g

UKCA

yes

Number of pieces

458 Stück(e)

Sound effects

no

Package volume

4.359 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

618 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765456 43295 LEGO® DISNEY Princess Jasmine's jewel case with fly carpet and figures Aladdin and Jasmin

Description

Jasmine's jewel case (43295) from the LEGO® ǀ Disney Princess collection lets film fans from 6 years of age play imaginative and design and exhibit a creative model. The box with lid and clouds and rising moon as a background, the wonder lamp and the flying carpet allow children to play back classical film scenes or to present completely new adventures in a fantasy world. The functioning drawers on both sides offer space for the 2 adjustable rings or for own treasures. Authentic details such as the LEGO ǀ Disney Princess characters Jasmin and Aladdin and the crank to move the carpet up and down let the children play fantastically. This kit can be combined and exhibited wonderfully with other LEGO ǀ Disney construction toys separately and is a cool birthday or Christmas present for children. With its 3D installation instructions, the LEGO Builder sends APP fans on an intuitive creative adventure. In the APP, children can zoom in and rotate 3D models and view (and save) how far they are.

FANTASY CHILD kit: Jasmine's jewel case (43295) made of LEGO® bricks lets children build a creative model and play with the real features in an imaginative way
2 DISNEY FILM CHARACTERS FOR ROLE-PLAYING GAMES: The LEGO® ǀ Disney characters Jasmin and Aladdin wear the well-known outfits from the film. Jasmin also adorns a new part of hair
TOY JEWELRY BOXES WITH COOL FEATURES: Rotate the crank to move the flying carpet up and down, remove the carpet or open the drawers to insert the two portable rings or other treasures
DISNEY Princess ROOM DECORATION: Children can put their treasures in the model and then display it on the shelf or on the bedside table
GIFT IDEA FOR CHILDREN: This detailed kit is a very special gift for young Disney fans aged 6 and over
DISCOVER MORE CREATIVE SETS: Expand your child's collection with this jewel case and discover the wide range of imaginative (separately available) LEGO® ǀ Disney toys
HELPFUL HELPER: Discover the digital 3D building instructions in the LEGO® Builder APP, which let children develop new skills. The APP lets fans store sets, enlarge and rotate 3D models, and see how far they are

This text is machine translated.

Features

  • CREATIVE TOY FOR CHILDREN: Jasmine's jewel case made of LEGO stones lets children build a creative 3D model and play imaginative with the real features
  • 2 DISNEY FILM CHARACTERS FOR ROLE-playing GAMES: The LEGO ǀ Disney characters Jasmin and Aladdin wear the well-known outfits from the film, Jasmin also adorns a new piece of hair
  • TOY JEWELRY BOX WITH FUNCTIONS: Turn the crank and move the flying carpet, open the drawers and keep rings or small treasures securely open
  • DISNEY Princess DIY DECO: Kids can save their treasures in the 3D PUZZLE and place them decorative on a shelf or on a bedside table
  • DISNEY'S GIFT IDEA FOR GIRLS AND BOYS: This detailed kit is a very special gift for young fans aged 6 years and over, whether for a birthday or as a surprise in between
  • DISCOVER MORE CREATIVE SETS of GAMES: Expand your child's collection with this jewel case and discover the wide range of imaginative (separately available) LEGO ǀ Disney toys
  • USEFUL ASSISTANTS: The LEGO Builder APP offers 3D building instructions that allow children to enlarge, rotate and track their construction progress

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)