• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

11211 LEGO® DISNEY Marvel Iron Man and His Fantastic Friends Loki vs Team Iron Man; Super Hero Action Set with Mech, Jet

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® DISNEY 11211 Marvel Iron Man and His Fantastic Friends Loki vs Team Iron Man; Super Hero Action Set with Mech, Jet, Car and 4 minifigures

  • Suggested Sex: Young/Girl
  • Recommended age in years of age (at least): 4 year(s)
  • Recommended age in years (max.): 99 year(s)

Technical specifications

  • DIMENSIONS: Iron Hulks Mech from this 204-part kit is 11 cm in size and enables young super-hero fans to present many exciting adventures
Product type

LEGO® DISNEY

Recommended minimum age

4

LEGO parts

204

Warning:

Attention. Nnot suitable for children under 36 months. Contains small parts.

Type

Marvel Iron Man and His Fantastic Friends Loki vs Team Iron Man; Super Hero Action Set with Mech, Jet, Car and 4 minifigures

Factory colour

Multicolour

Material

Plastic

Weight

507 g

UKCA

yes

Number of pieces

204 Stück(e)

Sound effects

no

Package volume

3.606 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

507 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765426 11211 LEGO® DISNEY Marvel Iron Man and His Fantastic Friends Loki vs Team Iron Man; Super Hero Action Set with Mech, Jet

Description

Loki vs. Team Iron Man (11211) is a great gift that lets superhero fans aged 4 years and over build and play with great imagination. Playing with the 4 mini figures from the TV series Iron Man and His fantastic friends promotes children in their creative development. With this LEGO® ǀ Marvel game set, children can pretend to have Iron Man, Iron Hulk and Ironheart prepare the jet, car and Mech for the duel with Loki. Iron Man's circular hologram, Hulk's lift arm and vehicle tools are just some of the cool features. This game set with its fascinating details is tailor-made for young construction fans. A colorful picture line, large starter-components and separate bags each with one adaptable model simplify the building. And the LEGO Builder APP gives kids clear digital building instructions to shoot and enlarge 3D models and see how far they've got with their model.

Building kit WITH SUPERHERO HEADQUARTERS: LEGO® ǀ Marvel Iron Man and His fantastic friends Loki vs. Team Iron Man (11211) sends children from the age of 4 in an infinitely imaginative adventure
4 MINIFIGURES: Look forward to a lot of super-hero ACTION and send Iron Man in his jet, iron Hulk in his big mech and Ironheart in their flirt, in order to stop the villain Loki
IMAGINATIVE ROLE-PLAYING GAMES: With the LEGO® ǀ Marvel minifigures and the vehicles from this set, children can play the action scenes from the popular TV series and present countless own adventures
PREPARE FOR AN EXCITING MISSION: Iron Man uses his circular hologram to prepare, a lift arm lifts Hulk into the cockpit of the Mech, and Ironheart makes the vehicles ready to start with tools and oil
GIFT FOR YOUNG MARVEL FANS: This set supports children 4 years and older in their development, awakes their imagination and is a great gift. Starter components and simple image instructions make the construction easier
INTUITIVE BUILDING INSTRUCTIONS: A colorful picture guide lets the children build self-confidently
Building toys FOR YOUNG CHILDREN: LEGO® sets for children aged 4 years and older present an Universum full of age-appropriate characters from film and television and with many role models from everyday life

This text is machine translated.

Features

  • TOYS WITH SUPER HEROES HEADQUARTERS: LEGO ǀ Marvel Iron Man and his fantastic friends Loki vs. team Iron Man sends children from 4 years old in an infinitely imaginative superhero adventure
  • 4 MARVEL MINIFIGURES: Look forward to a lot of superhero ACTION and send Iron Man in his jet, iron Hulk in his big LEGO Mech and Ironheart in their flirt, in order to stop the villain Loki
  • MODELING FOR ROLE-PLAYING GAMES: With the LEGO ǀ Marvel minifigures and the vehicles from this game set, children can play action scenes from the TV series and represent a countless number of their own superhero adventures
  • CHILDREN'S TOYS WITH a LOT OF ACCESSORIES: Iron Man uses his circular hologram to prepare himself, a lift arm lifts Hulk into the cockpit of the Mech, and Ironheart makes the vehicles ready to start with tools and oil
  • GIFT FOR MARVEL FANS: This kit supports children 4 years and older in its development, it awakes their fantasy and is a gift idea for Marvel Fans Starter Components
  • INTUITIVE INSTRUCTIONS: Colourful picture instructions help the children to build independently and with a lot of joy
  • MONTESSORI TOYS FOR SMALL children: LEGO sets from 4 years of age introduce an Universum full of age-appropriate characters from film and television and with many role models from daily life

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)