Renkforce RBP-ALC100 SBC housing Compatible with (development kits): Raspberry Pi® Active cooling Black
Fast track dispatch on Thu 29 Oct
€ 10.99
incl. VAT plus
Highlights & Details
Raspberry Pi® 4B Mutlifunction housing black
For Raspberry Pi® model 4B
Access to all interfaces
Holder for Raspberry Pi®
Raspberry Pi® ventilation opening
Removable lid
Our service for you
Technical specifications
Product type
SBC housing
Suitable for
Raspberry Pi® 4 B
Material
ABS plastic
Factory colour
Black
Features
Detachable GPIO cover
Length
56 mm
Width
87 mm
Height
30 mm
Compatible with
Raspberry Pi®
Description
This case is a visually appealing "home" for your Raspberry Pi® 4B. In addition, it offers clever features for your single-board computer. The cover is removable and allows you direct access to the GPIO ports, as well as CSI camera, POE PINS and DSI display interface. In addition, the housing offers a holder for the Raspberry camera, which can be used when the cover is open. Through a gap under the housing cover, cables from the GPIO port can be routed to the outside as a small visual highlight is a Raspberry ventilation opening in the housing cover.
This text is machine translated.
Description
This case is a visually appealing "home" for your Raspberry Pi® 4B. In addition, it offers clever features for your single-board computer. The cover is removable and allows you direct access to the GPIO ports, as well as CSI camera, POE PINS and DSI display interface. In addition, the housing offers a holder for the Raspberry camera, which can be used when the cover is open. Through a gap under the housing cover, cables from the GPIO port can be routed to the outside as a small visual highlight is a Raspberry ventilation opening in the housing cover.
This text is machine translated.
What kind of Embedded Housing are you looking for?