Precise cutting of plastic tubes made of PVC, PP, PU and PE
Suitable for diameters from up to 32 mm
Clean cutting edge without burrs through powerful, V-shaped blade made of corrosion-resistant steel
Anti-sticking coating minimizes plastic residues on the blade and protects against wear
Ergonomic housing with finger grooves, high grip and good power transfer
Compact design for an optimum handiness
Technical specifications
Rock wave hardness (±1): 57 HRC
Blade shape: V-blade
Locking: Fixed
Blade material 5Cr13
Finish: On both sides
Product type
Pipe cutter
Length
195 mm
Dim
(L x W x H) 195 x 24 x 92 mm
Weight
145 g
Material
Polypropylene
Width
24 mm
Height
92 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3350342 4K5 Tools 600.632A Pipe cutter
Description
This handy pipe cutter is suitable for plastic pipes made of PVC (polyvinyl chloride), PP (polypropylene), PU (polyurethane) and PE (polyethylene) with a maximum diameter of 32 mm. The V-shaped blade is made of corrosion-resistant steel and produces a clean cutting edge without burrs. The anti-sticking coating minimizes plastic residues on the blade and protects against wear. During the cutting process the product satisfies by its ergonomic housing with finger grooves, high grip and good power transfer.
This text is machine translated.
Scope of delivery
Pipe cutter PC 32
Description
This handy pipe cutter is suitable for plastic pipes made of PVC (polyvinyl chloride), PP (polypropylene), PU (polyurethane) and PE (polyethylene) with a maximum diameter of 32 mm. The V-shaped blade is made of corrosion-resistant steel and produces a clean cutting edge without burrs. The anti-sticking coating minimizes plastic residues on the blade and protects against wear. During the cutting process the product satisfies by its ergonomic housing with finger grooves, high grip and good power transfer.