• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4K5 Tools 600.642A Pipe cutter

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Pipe cutter for plastic pipes with adjustable working range

  • Precise cutting of plastic tubes made of PVC, PP, PU and PE
  • Flexible application due to adjustable working range from 26 to 42 mm
  • High efficiency thanks to power-saving transmission
  • Clean cutting edge without burrs through powerful, V-shaped blade made of corrosion-resistant steel
  • Anti-sticking coating minimizes plastic residues on the blade and protects against wear
  • Ergonomic housing with finger grooves, high grip and good power transfer

Technical specifications

  • Rock wave hardness (±1): 57 HRC
  • Blade shape: V-blade
  • Locking: Fixed
  • Blade material 5Cr13
  • Finish: On both sides
Product type

Pipe cutter

Length

210 mm

Dim

(L x W x H) 210 x 26 x 84 mm

Weight

255 g

Material

Polypropylene

Width

26 mm

Height

84 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350343 4K5 Tools 600.642A Pipe cutter

Description

This pipe cutter is suitable for plastic pipes made of PVC (polyvinyl chloride), PP (polypropylene), PU (polyurethane) and PE (polyethylene). With an adjustable working range from 26 to 42 millimeters, it is extremely flexible. The V-shaped blade is made of corrosion-resistant steel and produces a clean cutting edge without burrs. The anti-sticking coating minimizes plastic residues on the blade and prevents wear. The power saving transmission protects the user against fatigue especially for longer work. During the cutting process the product also convinces by its ergonomic casing with finger grooves and high grip.

This text is machine translated.

Scope of delivery

  • Pipe cutter PC 42

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)