• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4K5 Tools 600.645A Pipe cutter

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Pipe cutter for plastic and aluminum composite pipes with adjustable working range

  • Precise cutting of plastic and aluminum composite pipes such as PP, PE, PEX, PB and PVDF
  • Flexible application due to adjustable working range from 27 to 45 mm
  • High efficiency thanks to power-saving transmission
  • Clean cutting edge without burrs by power-protecting, V-shaped blade made of high-quality SK 5 steel
  • Ergonomic housing with optimum grip and power transfer
  • Robust die-cast aluminum body

Technical specifications

  • Rock wave hardness (±1): 57 HRC
  • Blade shape: V-blade
  • Locking: Fixed
  • Blade material 5Cr13
  • Finish: On both sides
Product type

Pipe cutter

Length

235 mm

Dim

(L x W x H) 235 x 35 x 105 mm

Weight

485 g

Material

Polypropylene

Width

35 mm

Height

105 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350344 4K5 Tools 600.645A Pipe cutter

Description

This pipe cutter is suitable for plastic and aluminum composite pipes made of PP (polypropylene), PE (polyethylene), PB (polybutene) and PVDF (polyvinylidene fluoride). With an adjustable working range from 27 to 45 millimeters, it is extremely flexible. The V-shaped blade is made of SK 5 steel, which has a Rockwell hardness of about 60 HRC. Thanks to this great hardness, the blade cuts efficiently into the material and creates a clean cutting edge without burrs. Other advantages of a blade made of SK 5 steel are the excellent wear resistance, which enables a durable high cutting power as well as the high breaking strength. The power saving transmission protects the user against fatigue especially for longer work. The ergonomic housing offers optimum grip and power transfer, Ideal for comfortable working. The sturdy die-cast aluminum body guarantees longevity and reliability even under demanding conditions.

This text is machine translated.

Scope of delivery

  • Pipe cutter PCX 45

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)