• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4K5 Tools TK 104 DropPoint Knife 600.104A Folding knife + sheath Red

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Tue 27 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Robust folding knife with satin blade

  • Very sharp satin-finish blade made of stainless steel enables precise working and a clean cutEasy handling by unlocking the blade by pressing a buttonLiner lock locks the blade in the open positionHandy polymer handle with ergonomic finger grooves and integrated hook eyeletEasy to store in your trouser pocket thanks to its compact sizeEasy storage with belt clip

Technical specifications

  • Blade thickness 2.8 mm
Product type

Folding knife

Factory colour

Red

Material

Steel

Length

203 mm

Blade length

81 mm

Material properties

rust-proof

satin

Features

+ sheath

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533956 4K5 Tools TK 104 DropPoint Knife 600.104A Folding knife + sheath Red

Description

This solid folding knife has a sharp blade with a satin surface, which allows a clean cut and precise working. Thanks to the unlocking by pressing a button, the handling is simple. A liner-lock lock holds the blade reliably in the open position. The handy polymer handle with ergonomic finger grooves and integrated hook eyelet is particularly user-friendly. The belt clip makes it easy to store. Thanks to the compact size the knife is also easy to store in the trouser pocket.

This text is machine translated.

Scope of delivery

  • TK 104Holster

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.48*

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)