Fire HD 8, Fire, Fire HD 10, Fire Kids Edition, Fire Phone Kindle Fire HDX 8.9 LTE, Kindle Fire HDX 7 LTE, Kindle Fire HDX 8.9, Kindle Fire HD 7 II.
Apple
IPad 10.2, Air 3, mini 5 (2019), Pro 12.9 (2018), Pro 11, 9.7 (2018), Per 12.9", Per 10.5", 9.7 (2017), Per 9.7", Pro 9.7" LTE, Pro 12.9" LTE, mini 4, mini 4 LTE, air 2, mini 2, Air, 4, Mini
Media pad M6 8.4, M6 10.8, M5 lite 10, T5 10, M5 10, M5 10 (Pro), M3 Lite 8, M3 Lite 10, T3 10.0, T3 7.0, T3 8.0, M3 8.4, T2 10.0 PRO, M2 10.0 LTE, T1 7.0 PLUS, T1 7.0, T1 10.0, T1 8.0 PRO, M1 8.0, X1, 10 link, M5 8
Y6s (2019), nova 6 5g, P Smart Pro 2019, nova 6, MatePad Pro, Y9s, Enjoy 10s, Enjoy 10, nova 5z, nova 5T, nova 5i Pro, P20 lite (2019), Y9 Prime (2019), Y5 (2019), P30 Lite New Edition / P30 Lite, Y6 (2019), Y7 (2019), P30, P30 Pro, Y6 Pro (2019), Y7 Prime (2019), Y7 Pro (2019), P Smart (2019), nova 4, Enjoy 9, Y9 (2019), P Smart+ (2019), P Smart+ / Nova 3i, Nova 3, Y3 (2018), Y5 Prime (2018) / Y5 (2018), Y6 (2018), P20 Lite, P20 Pro, P20, Y7 (2018) / Y7 Prime (2018), P Smart, Nova 2s, P9 Lite mini, Y6 Pro 2017, Nova Young, Y6 (2017), Y7 Prime, Nova 2 plus, Nova 2, Y3 2017, Y5 (2017), Enjoy 7 Plus, P10 Lite, Nova Lite, GR3 (2017), P9 Lite (2017), Enjoy 6s, Enjoy 6, Nova plus, Nova, Y6 II Compact, Y6II Compact, G9 Plus, Y5 II, Y3 II, P9 PLUS, P9 LITE, GT3, P9. GR3, Enjoy 5s, ShotX, G8, Y6 Dual SIM, Y5 Dual SIM, Y6, Y5, GX8, P8 Max, P8 Lite, P8, G Play mini, Y3, Y625, Y635, G7300, MateBook, GX1, G8 Mini, Y6 Pro LTE, GR5, Y6 Prime (2018), P8 lite (2017), Y7p, P10 plus, P10, P Smart Z
One Hyper, One Macro, One Zoom, One ACTION, One Vision, one Power (P30 note), one (P30 play)
LG Electronics
Zone 4
K41S, K51S, G8X, G8X THINQ, G PAD 5 10.1, Q70, K50S, K40S, W10, W30, Q60, G8 ThinQ, G8s ThinQ, V50 ThinQ 5G, K50, K40, Q9, V40 THINQ, Q8, G7 fit, G7 one, V35 ThinQ, G7 thinQ, Q7, ARISTO 2, K8 (2018), K10 (2018), X4+, V30, Q8 (2017), Q6, G PAD IV 8.0 FHD, X VENTURE, G6, X POWER2, K10 (2017), K4 (2017), STYLUS 3, K8 (2017), K3 (2017), G PAD III 10.1 FHD, U, K3, X SKIN, X5, G Pad X 8.0, Stylo 2, G5, X screen, K5, X CAM, K8, K7, G5 SE, K4, K10, class, V10, G Pad 2 8.0, Bello II, G4S, G4 Beat, G4 Stylus LTE, G4c, G4 Stylus 3G, G4, Joy, Magna, Spirit 4G, Leon 4G, Spirit, Leon, AKA, G Flex 2, F60 Dual SIM, L Bello, F60, L Fino, G3 S, G3, G PAD E7, L80, L35, L65, L40, L70, L90, G2 MINI, G Pro Lite Dual, G Flex, Optimus L5 II Dual, Optimus L9 II, G2, Vu 3, Optimus L4 II, Optimus G Pro, Optimus L5 II, Optimus F5, Optimus F7, Optimus L1 II, Optimus G, Optimus L3 II, Optimus L7 II, Optimus L9, Optimus Vu 2, Optimus LE2, Optimus L7, Optimus 4x HD, Optimus True HD LTE, Optimus L5, Miracle, Prada 3.0, Optimus Vu, Optimus L3, Optimus Hub, Optimus Sol, Optimus Net, Optimus 3D, C710 Aloha, L50 Sporty, Stylus 2, G Pro 2, G Pad 2 10.1, Stylus 2 DAB+, G Pro 3, WineSmart, G3 Screen, V50S ThinQ 5G
Surface Pro 4 (Intel core m3), 3 4G, Pro 4 (Intel core i7), Pro 4 (Intel core i5), 3
Nokia 215 Dual SIM
Motorola
Moto C plus, G5 plus, G5, m, E3 Power, G4 Play, G (3. 10th Gen), G LTE (2. 10th Gen), G (2. 10TH GEN), G LTE, G, X, X (2017)
Moto X Force, Moto X Style, Moto X Play, Moto E (2. Gen), Moto Maxx, Google Nexus 6, Moto X (2. Gen), Moto E, Razr HD, Razr Maxx HD, Razr Maxx, Motolux, Razr
Galaxy On-Series On7 (2016), On8, On5 Pro, On7 Pro, On5, on 7 days
GALAXY S SERIES S20 ULTRA 5G, S20 5G, S20, S20+, S20+ 5G, S10 Lite, S10+, S10, S10 5G, S10e, S9, S9+, S8 ACTIVE, S8, S8+, S7 active, S7 edge, S7 edge plus, S5 neo, S6 active, S6, S6 edge, S5 Active, S4 Value Edition, S5 Mini Duos, S Duos 3, S5 Mini, S3 Neo, S3 Mini Value Edition, S5, S Duos 2, S4 Mini Duo, S4 Zoom, S4 Active, S4 LTE+, S4 Mini, S4, S2 Plus, S3 MINI, S DUO, S3 LTE, S2 LTE, S3, ETC S Advance, S2 G, S2 HD LTE, S Plus, S2 mini, S2, Giorgio Armani Galaxy S, S, S5 Plus, S4 Mini Value Edition
Galaxy Tab S7, Active Pro, S6, A 10.1 (2019), A 8 (2019, S5e, S4, a 10.5, active 2, S3 9.7, a 10.1 (2016), Pro S, Pro S LTE, S2 9.7 Wi-Fi, S2 8 LTE, S2 9.7 LTE, E 9.6, A 9.7 LTE, A 9.7 WI-FI, 4 7.0 WI-FI, S 10.5 LTE, 4 7.0 LTE, S 10.5 WI-FI, S 8.4 LTE, NOTE 8.0, 3 7.0 3G, 3 8.0 LTE, A 7.0, TAB A 8.0 (2017)
Galaxy A8s, Z4, Z2, Z3, W2015, Z, Ativ S Neo, Rex 80, Google Nexus 10, Ativ S, Star 3, Star 3 Duo, Champ Deluxe, Champ 2, Google Galaxy Nexus, Wave M, Wave 3, Wave Y, Wave578, Star II, Wave II, Wave723, Wave
Mi 10 Pro 5G, Mi 10 5G, Poco X2, Mi Note 10 Pro, Mi Note 10, Mi 9 Pro 5G, Mi 9 Pro, Mi 9 Lite, Black Shark 2 Pro, Mi A3, Mi CC9e, Mi CC9, Mi 9T Pro, Mi 9T, Black Shark 2, Mi 9 SE, Mi 9, Mi Play, Black Shark Hello, Mi Mix 3, , Mi 8 Lite, Mi 8 Pro, Pocophone F1, Mi Pad 4 plus, Mi 8 Explorer, Mi Max 3, Mi 8, Mi 8 SE, mi A2 lite (Redmi 6 Pro), Mi A2 (Mi 6X), Black Shark, Mi Mix 2s, Mi A1 (5X), Mi Mix 2, Mi Note 3, Mi 5X, Mi Max 2, Mi Pad 3, Mi 6, Mi 5c, Mi Note 2, Mi Mix, Mi 5s, Mi 5s Plus, Mi 5, Mi 4c, Mi 4i, Mi Note Pro, Mi 4, Mi 3, Mi2s, Hongmi, Mi Pad 2
Tempo Go, Tempo X, Grand X View 2, Maven 2, Max XL, Hawkeye, Star 2, Grand S3, Open L, Kis 3 Max, Grand Memo 2 LTE, Open C, Open, Grand S Flex, ZTE Grand X2 In, Grand X Pro, Grand Memo LTE, Grand X In, PF112 HD, Era, Grand S2 LTE, Grand S2, R28
Product type
Touchpen
Suitable for
Smartphone / iPhone
Compatible devices
Universal
Factory colour
Black
Keyboard layout
None (PC-controlled)
Charging method (Power Delivery)
w/o USB Power Delivery
Charging capacity (max.)
15 W
Charging capacity (min.)
10 W
Compatible with
Jede Marke
Weight
0
UKCA
yes
Quantity per pack
1 Stück(e)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3400545 4Smarts 4smarts Eingabestift 2in1 schwarz, Stylu Touchpen Black