• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4Smarts 4smarts Silicone Case Cupertino für Sams Cover Samsung Galaxy A56 Black 541337

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

4Smarts 4smarts Silicone Case Cupertino für Sams Cover

  • Cover 17 cm (6.7") Samsung
  • Microfiber, Silicon
  • Black
  • Scratch-resistant
  • This text is machine translated.

Technical specifications

  • Maximum screen size: 17 cm (6.7")
  • Case type cover
  • Material: Micro fiber, silicone
Product type

Cover

Compatible with

Samsung

Compatible with

Galaxy A56

Suitable for

17 cm (6,7")

Factory colour

Black

Material

Microfibre

Silicone

Suitable for

17 cm (6,7")

Compatible with

Samsung

Weight

30 g

UKCA

yes

Easy to apply

yes

Quantity per pack

1 Stück(e)

MagSafe compatible

no

Package weight

60 g

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400562 4Smarts 4smarts Silicone Case Cupertino für Sams Cover Samsung Galaxy A56 Black 541337

More interesting products

(*All information is plus legal VAT)