• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4Smarts Folio Case Basic Tablet PC cover Apple iPad Air 11" (M2, 2024) 27,9 cm (11") Bookcover Black

1/8
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

4Smarts Folio Case Basic Bookcover

  • Flexible TPU Flip cover with magnetic lid
  • Offers protection from scratches and impacts and is extremely thin and light
  • Auto wake-up / auto sleep function: Open function activated, close the table and let the tablet rest
  • Pen holder: Your pencil is securely anchored, always within reach and never gets lost
  • Multi-stage stand function: Adjustable in various ways for optimum viewing and working at every angle
  • Suitable for the Apple iPad Air 11" (M2, 2024)

Technical specifications

Product type

Tablet PC cover

Design

Bookcover

Compatible with

Apple

Suitable for

iPad Air 11" (M2, 2024)

Suitable for

27,9 cm (11")

Features

Auto sleep/wake-up

Magnetic lock

Pen holder

Built-in stand

Factory colour

Black

Material

TPU

Suitable for

27,9 cm (11")

Weight

0.365

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323851 4Smarts Folio Case Basic Tablet PC cover Apple iPad Air 11" (M2, 2024) 27,9 cm (11") Bookcover Black

Description

The Folio protective cover enables a stable use of the device with two viewing angles for video and keyboard mode. The writing and viewing angle meet the requirements of daily use and are thus practical and comfortable. The ability to use the tablet without having to hold it in your hand all the time makes daily use of the device much more comfortable and allows a comfortable view of the screen for film playback.

With the clever Wake-Up function your tablet is immediately available to you. Just open the case and your tablet wakes up immediately. This technology saves the tablet power and significantly extends operating time. Use it for your benefit and for the protection of the environment.

The pencil is securely fixed and thus always within easy reach. You no longer have to worry about losing it. In addition, it is protected against damages and scratches thanks to the soft protective cover and the protective flap.

This text is machine translated.

Scope of delivery

  • 4 smart folio case basic

Hints

The accessories and terminals shown are for illustration purposes and are not included in the delivery.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)