• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

5197104 Floor box 5197104 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Floor box

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2933578 5197104 Floor box 5197104 1 pc(s)

Datasheet 2933578 5197104 Floor box 5197104 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2933578 5197104 Floor box 5197104 1 pc(s)

Information

Information 2933578 5197104 Floor box 5197104 1 pc(s)

Information 2933578 5197104 Floor box 5197104 1 pc(s)

Information 2933578 5197104 Floor box 5197104 1 pc(s)

Information 2933578 5197104 Floor box 5197104 1 pc(s)

Description

Bottom tank UFB-800 anthracite gray similar to RAL 7016 for hole diameter 305 mm / UFB-800-BAD 7016. Complete floor box with grid, frame and lid. The cover can be aligned in four directions during installation. The grid has three F80 openings (1 x 284 and 2 x 142) for. Current, telecommunication and data sockets as well as four 17.5 x 18.2-mm breakouts for Actasi-Modular-sockets. The holes can also be used for pipes if a continuous pipe is to be routed through the tank. The grid can be snapped onto the bezel and is  adjustable in seven steps from 70 mm to 100 mm. Blind cover UFB-L142 is used to fill empty openings in the grid. Suitable for raised floors, hollow floors and. Screed floors with a minimum height of 70 mm, in the latter case in conjunction with the UFB-IG underground box. Material: PA/ABS, PA6.6 with 35% glass fiber, sheet steel S 350 GD.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)