• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

6109867 Cover VHF-P6 104.5 mm Yellow 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of Units: 1
  • Blind cover: no
  • Installation Technology: Carrying handle
  • Mounting type: screw
  • Design opening square
  • Material: plastic
  • Material: polyvinyl chloride (PVC)
  • Halogen-free: no
  • Untreated surface:
  • Color: Other
  • RAL-number: 1021
Product type

Cover

Factory colour

Yellow

Content

1 pc(s)

Dim

(L x W x H) 104.5 x 159.5 x 3 mm

Length

104.5 mm

Width

159.5 mm

Height

3 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1955830 6109867 Cover VHF-P6 104.5 mm Yellow 1 pc(s)

Description

With cut-out for the installation of a cover VHF/A above protection devices (4 TE).

This text is machine translated.